Honeywell Technologies Surface Hall Effect Sensor 4.5 V 10.5V, TO-92, 3-Pin
- RS Stock No.:
- 214-1488
- Mfr. Part No.:
- SS496A-SP
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$15,326.00
(exc. GST)
$16,859.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $15.326 | $15,326.00 |
| 2000 - 3000 | $14.943 | $14,943.00 |
| 4000 + | $14.713 | $14,713.00 |
*price indicative
- RS Stock No.:
- 214-1488
- Mfr. Part No.:
- SS496A-SP
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect | |
| Technology | Hall Effect | |
| Mount Type | Surface | |
| Magnetic Type | Linear | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | TO-92 | |
| Maximum Supply Voltage | 10.5V | |
| Sensitivity | 5mV/g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.7mm | |
| Series | SS490 | |
| Standards/Approvals | No | |
| Length | 4.06mm | |
| Width | 3mm | |
| Supply Current | 7mA | |
| Response Time | 3s | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect | ||
Technology Hall Effect | ||
Mount Type Surface | ||
Magnetic Type Linear | ||
Minimum Supply Voltage 4.5V | ||
Package Type TO-92 | ||
Maximum Supply Voltage 10.5V | ||
Sensitivity 5mV/g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.7mm | ||
Series SS490 | ||
Standards/Approvals No | ||
Length 4.06mm | ||
Width 3mm | ||
Supply Current 7mA | ||
Response Time 3s | ||
Automotive Standard No | ||
Non Compliant
The Honeywell SS496A-SP Linear Hall effect Sensor IC has Laser-trimmed, thin film resistors that provide high accuracy (null to ±%, sensitivity up to ±3%) and temperature compensation.
Surface mount, pocket tape and reel.
Related links
- Honeywell Surface Hall Effect Sensor 4.5 V 10.5V 3-Pin
- Honeywell Through Hole Hall Effect Sensor 4.5 V 10.5V 3-Pin
- Honeywell 1 Axis Through Hole Hall Effect Sensor 4.5 V 10.5V 3-Pin
- Honeywell Surface Hall Effect Sensor 4.5 V 24V 3-Pin
- Honeywell Through Hole Hall Effect Sensor 4.5 V 24V TO-92, 3-Pin
- Infineon Surface Hall Effect Sensor 4.5 V 5.5V TDSO, 8-Pin
- Infineon Surface Hall Effect Sensor 4.5 V 5.5V TDSO, 8-Pin
- ams OSRAM Surface Hall Effect Sensor 4.5 V 5.5V TSSOP, 20-Pin
