ams OSRAM 1 Axis Surface Position Sensor 3 V 5.5V, I2C, SPI, TSSOP, 14-Pin
- RS Stock No.:
- 201-8311
- Mfr. Part No.:
- AS5048B-HTSP
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-8311
- Mfr. Part No.:
- AS5048B-HTSP
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Position Sensor | |
| Sensor Type | Position Sensor | |
| Number of Axis | 1 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Magnetic Type | Hall | |
| Interface Type | I2C, SPI | |
| Maximum Frequency Response | 12.4kHz | |
| Minimum Frequency Response | 10.2kHz | |
| Minimum Supply Voltage | 3V | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 14 | |
| Width | 6.4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | AS5048B | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Supply Current | 15mA | |
| Response Time | 90.7μs | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Position Sensor | ||
Sensor Type Position Sensor | ||
Number of Axis 1 | ||
Technology Digital | ||
Mount Type Surface | ||
Magnetic Type Hall | ||
Interface Type I2C, SPI | ||
Maximum Frequency Response 12.4kHz | ||
Minimum Frequency Response 10.2kHz | ||
Minimum Supply Voltage 3V | ||
Package Type TSSOP | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 14 | ||
Width 6.4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Series AS5048B | ||
Height 1.2mm | ||
Automotive Standard No | ||
Supply Current 15mA | ||
Response Time 90.7μs | ||
The ams AG 14-bit magnetic hall sensor with high resolution output which IC measures the absolute position of the magnets rotation angle and consists of hall sensor, analogue digital converter and digital signal processing. It is easy to use and has a low material cost and in this no external programmer is needed.
Immune to external magnetic stray fields
It has zero position programmable via SPI or I2C
Temperature range is -40°C to 150°C
Related links
- ams OSRAM 1 Axis Surface Position Sensor 3 V 5.5V SPI 14-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 3 V 5.5V UVW TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface 14 Bit On-Axis Magnetic Rotary Position Sensor 3 V 7V PWM TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 0.3 V 7V PWM TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor -0.3 V 7V SPI TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface Position Sensor -0.3 V 7V 90 μs
- ams OSRAM 1 Axis Surface Position Sensor -0.3 V 6.1V WLCSP, 15-Pin
- Renesas Electronics Surface Position Sensor 3 V 3.6V TSSOP, 16-Pin
