TE Connectivity PCB Position Sensor 5 V 10V, DFN, 12-Pin
- RS Stock No.:
- 189-7258
- Mfr. Part No.:
- G-MRCO-057
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-7258
- Mfr. Part No.:
- G-MRCO-057
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Position Sensor | |
| Sensor Type | Position Sensor | |
| Technology | Magneto Resistive | |
| Mount Type | PCB | |
| Magnetic Type | Anisotropic Magnetoresistive (AMR) | |
| Minimum Supply Voltage | 5V | |
| Package Type | DFN | |
| Maximum Supply Voltage | 10V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 12 | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.1mm | |
| Height | 800μm | |
| Standards/Approvals | IPC/JEDEC J-STD-020 Revision D.1 (March 2008) | |
| Series | KMXP | |
| Width | 2.1mm | |
| Automotive Standard | No | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Position Sensor | ||
Sensor Type Position Sensor | ||
Technology Magneto Resistive | ||
Mount Type PCB | ||
Magnetic Type Anisotropic Magnetoresistive (AMR) | ||
Minimum Supply Voltage 5V | ||
Package Type DFN | ||
Maximum Supply Voltage 10V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 12 | ||
Maximum Operating Temperature 150°C | ||
Length 6.1mm | ||
Height 800μm | ||
Standards/Approvals IPC/JEDEC J-STD-020 Revision D.1 (March 2008) | ||
Series KMXP | ||
Width 2.1mm | ||
Automotive Standard No | ||
Supply Current 10mA | ||
Customers need sensors that measure precisely even when exposed to harsh environments.The TE Connectivity KMXP position sensor is the right choice to meet those needs thanks to its Magnetoresistive technology and available form factors.
High Resolution and high precision – Magneto Resistive (MR) sensor with contactless measurement which provides accuracy of 10-50 μm in ranges between 1 – 5 mm
Easy Assembly – DFN package ideal for any PCB assembly processes
Tape & Reel packaging for easy integration
Design Freedom – Perpendicular or flat soldering versions and a small sensor wall thickness for large application air gaps
Superior Performance – Up to 150°C, EMC proof in any dirty environment and insensitive to dirt, oil or dust
Applications
Industrial machinery like sawing or drilling equipment
Medical high precision mechanical controls like bed control, advanced prosthesis steering, precision catheters, X-ray equipment, or syringe pumps
Robotics in industrial automation
Related links
- TE Connectivity PCB Position Sensor 5 V 10V 12-Pin
- TE Connectivity Surface Position Sensor 5 V 10V 12-Pin
- TE Connectivity PCB Position Sensor 10V 12-Pin
- TE Connectivity Surface Position Sensor, DFN
- TE Connectivity Surface Sensor 10V 10-Pin
- TE Connectivity 2-Axis Through Hole Inclinometer 4-Pin
- TE Connectivity 2 Axis Surface Inclinometer 5 V 30V 8-Pin
- TE Connectivity Inclination Sensor Surface, Block Body 10V
