TE Connectivity 1 Axis Surface Motion Sensor 1 V 8.5V, Analogue, SO-8, 8-Pin
- RS Stock No.:
- 201-1657
- Mfr. Part No.:
- G-MRCO-037
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-1657
- Mfr. Part No.:
- G-MRCO-037
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Axis | 1 | |
| Mount Type | Surface | |
| Product Type | Motion Sensor | |
| Minimum Supply Voltage | 1 V | |
| Maximum Supply Voltage | 8.5 V | |
| Interface Type | Analogue | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Automotive Standard | No | |
| Magnetic Type | Anisotropic Magnetoresistive (AMR) | |
| Maximum Frequency Response | 1 MHz | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Frequency Response | 0 Hz | |
| Minimum Operating Temperature | -40 °C | |
| Sensitivity | 11.5 mV/V | |
| Sensor Type | Position Sensor | |
| Series | G-MRCO | |
| Standards/Approvals | ROHS | |
| Supply Current | 1.6 mA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Axis 1 | ||
Mount Type Surface | ||
Product Type Motion Sensor | ||
Minimum Supply Voltage 1 V | ||
Maximum Supply Voltage 8.5 V | ||
Interface Type Analogue | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Automotive Standard No | ||
Magnetic Type Anisotropic Magnetoresistive (AMR) | ||
Maximum Frequency Response 1 MHz | ||
Maximum Operating Temperature 150 °C | ||
Minimum Frequency Response 0 Hz | ||
Minimum Operating Temperature -40 °C | ||
Sensitivity 11.5 mV/V | ||
Sensor Type Position Sensor | ||
Series G-MRCO | ||
Standards/Approvals ROHS | ||
Supply Current 1.6 mA | ||
- COO (Country of Origin):
- DE
The TE KMT37 is a magnetic field sensor based on the anisotropic magneto resistance effect. This sensor is widely used for absolute and incremental angle measurement, motor motion control, robotics, Camera positioning, potentiometer replacement and Position measurement in medical applications.
Contactless angular position
Design optimized linearity
High accuracy
Low cost, low power
Self diagnosis feature
Reliable SO8-Package
High rotational speed possible
Related links
- TE Connectivity Surface Mount, SO-8
- TE Connectivity Surface Position Sensor, DFN
- TE Connectivity Surface Position Sensor 5 V 10V 12-Pin
- TE Connectivity Surface Sensor 10V 10-Pin
- TE Connectivity 2 Axis Surface Inclinometer 5 V 30V 8-Pin
- TE Connectivity PT100 RTD Sensor 5mm Long ±0.15 °C +300°C Max
- TE Connectivity 2-Axis Through Hole Inclinometer 4-Pin
- TE Connectivity PCB Position Sensor 10V 12-Pin
