Silicon Labs Surface Hall Effect Sensor 1.7 V 5.5V, I2C, DFN-8, 5-Pin
- RS Stock No.:
- 199-9840
- Mfr. Part No.:
- SI7210-B-11-IM2
- Brand:
- Silicon Labs
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 199-9840
- Mfr. Part No.:
- SI7210-B-11-IM2
- Brand:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Technology | Analogue | |
| Mount Type | Surface | |
| Magnetic Type | High Precision | |
| Interface Type | I2C | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | DFN-8 | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 20mT | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 5 | |
| Height | 1.15mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Series | Si7210 | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Technology Analogue | ||
Mount Type Surface | ||
Magnetic Type High Precision | ||
Interface Type I2C | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type DFN-8 | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 20mT | ||
Maximum Operating Temperature 125°C | ||
Pin Count 5 | ||
Height 1.15mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Series Si7210 | ||
Automotive Standard AEC-Q100 | ||
Supply Current 50nA | ||
The Silicon Labs Si7210 series Hall effect magnetic sensors incorporates a chopper-stabilized Hall element with a low-noise analogue amplifier, I2C interface, 13-bit analogue-to-digital converter. It includes digital signal processing to provide exact satisfaction for temperature and offset drift.
High-precision 13-bit signal path
It gives an output bandwidth up to 20kHz
Wide 1.7 to 5.5 V power supply voltage
Temperature sensor data also available by I2°C
Low 50nA sleep mode current consumption
Related links
- Silicon Labs Surface Hall Effect Sensor 1.7 V 5.5V DFN-8, 5-Pin
- Silicon Labs 1 Axis Surface Magnetic Position & Temperature Sensor 1.71 V 5.5V DFN-8, 5-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.71 V 5.5V DFN-8
- Silicon Labs Surface Hall Effect Sensor 1.7 V 5.5V SOT-23, 5-Pin
- Silicon Labs Surface Mount Hall Effect Sensor 1.7 V 5.5V 5-Pin
- Silicon Labs Surface Mount Hall Effect Sensor, DFN-8
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.7 V 5.5V 3-Pin
- Silicon Labs 1 Axis Surface Switch/Latch Hall Effect Magnetic Position Sensor 1.7 V 5.5V 3-Pin
