Silicon Labs 1 Axis Surface Hall Effect Sensor 1.71 V 5.5V, SOT-23, 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 600 more to save 1%

View bulk pricing options

Subtotal (1 tape of 300 units)*

$246.30

(exc. GST)

$270.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
300 - 300$0.821$246.30-
600 - 900$0.807$242.101%
1200 +$0.788$236.404%

*price indicative

RS Stock No.:
196-1369
Mfr. Part No.:
SI7201-B-20-IV
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

Hall Effect Sensor

Sensor Type

Hall Effect Sensors

Number of Axis

1

Technology

CMOS

Mount Type

Surface

Magnetic Type

Latch

Maximum Frequency Response

113kHz

Minimum Supply Voltage

1.71V

Package Type

SOT-23

Maximum Supply Voltage

5.5V

Sensitivity

1.1mT

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

125°C

Standards/Approvals

ISO 7637-2-2-11, Ford EMC-CS-2009.1

Series

Si720X

Width

1.6mm

Length

2.75mm

Height

1.15mm

Supply Current

8.5mA

Response Time

11μs

The Si7201-20-IV , Omnipolar Switch Magnetic Sensor is designed to simplify magnetic switch/latch needs. The low power and high sensitivity of this device make it ideally suited for many applications. The Si7201-20-IV supports a wide temperature range of -40 to +125 °C.

Applications:

Replacement of reed switches in consumer, and security applications

Position sensing of HVAC knob, door locks, windows, and other mechanical devices

BLDC motor control

Camera image stabilization, zoom, and autofocus

Fluid level sensing

Control knobs and selector switches

General-purpose mechanical position sensing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy