Infineon Surface Hall Effect Sensor 3 V 5.5V, SOT-23, 3-Pin
- RS Stock No.:
- 193-9607
- Mfr. Part No.:
- TLI4965-5M
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$11.75
(exc. GST)
$13.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 950 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.47 | $11.75 |
| 50 - 75 | $0.456 | $11.40 |
| 100 - 225 | $0.442 | $11.05 |
| 250 - 975 | $0.428 | $10.70 |
| 1000 + | $0.415 | $10.38 |
*price indicative
- RS Stock No.:
- 193-9607
- Mfr. Part No.:
- TLI4965-5M
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Mount Type | Surface | |
| Magnetic Type | Unipolar | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 3 | |
| Height | 900μm | |
| Width | 1.3mm | |
| Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Mount Type Surface | ||
Magnetic Type Unipolar | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 3 | ||
Height 900μm | ||
Width 1.3mm | ||
Length 2.9mm | ||
- COO (Country of Origin):
- CN
TLI496x-xM is an integrated Hall effect sensor specially designed for highly accurate
applications. The sensor provides an easy-to-use and cost effective solution for position
sensing applications, requiring high temperature stability of the magnetic threshold.
Target applications for the TLI496x-xM Hall switch family are all applications requesting
a precision Hall latch or Hall switch with an operating temperature from -40 °C to 125 °C.
3.0 V to 5.5 V operating supply voltage
Low current consumption 1.4 mA
ESD protection 4 kV HBM
Active error compensation (chopped)
High stability of magnetic thresholds
Low jitter (typ. 0.35 μs)
Operating temperature range from -40 °C to 125 °C
Small SMD package SOT23
Target Applications:
By offering an excellent magnetic behavior Infineons switches are ideally suited for:
Index counting applications with a pole wheel
Rotor position detection (BLDC motors)
Open/close detection
Related links
- Infineon Surface Mount Hall Effect Sensor 3 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5V 3-Pin
- Honeywell Surface Hall Effect Sensor 2.2 V 5.5V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 2.4 V 5.5V 3-Pin
- Infineon Surface Mount Hall Effect Sensor Switch 3-Pin
- Silicon Labs Surface Mount Hall Effect Sensor 1.7 V 5.5V 5-Pin
- Texas Instruments Surface Hall Effect Sensor 1.65 V 5.5V 3-Pin
