Alps Alpine Through Hole Position Sensor 5V, 3-Pin
- RS Stock No.:
- 172-2992
- Mfr. Part No.:
- RDC1022A05
- Brand:
- Alps Alpine
Subtotal (1 pack of 2 units)*
$10.69
(exc. GST)
$11.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 164 unit(s) shipping from 09 November 2026
- Final 5,448 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $5.345 | $10.69 |
*price indicative
- RS Stock No.:
- 172-2992
- Mfr. Part No.:
- RDC1022A05
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Product Type | Position Sensor | |
| Sensor Type | Position Sensor | |
| Technology | Resistive | |
| Mount Type | Through Hole | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -30°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Height | 5mm | |
| Width | 6.9mm | |
| Series | RDC10 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Product Type Position Sensor | ||
Sensor Type Position Sensor | ||
Technology Resistive | ||
Mount Type Through Hole | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -30°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Height 5mm | ||
Width 6.9mm | ||
Series RDC10 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The high accuracy space saving design contributes to reduced weight and size of sets
Related links
- Alps Alpine Through Hole Position Sensor 5V, 3-Pin
- Alps Alpine Through Hole Slide Switch Double Pole 3 Throw (DP3T) Latching 100 mA Slide
- Alps Alpine Through Hole Slide Switch 4PDT Latching 0.1 A
- Alps Alpine Through Hole Slide Switch DPDT Latching 0.1 A
- Alps Alpine Through Hole Slide Switch SPDT Latching 0.1 A
- Alps Alpine Through Hole Slide Switch DPDT Latching 100mA
- Alps Alpine Through Hole Slide Switch DPDT Latching 300 mA
- Alps Alpine Through Hole Slide Switch SPDT Latching 100 mA
