STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V, I2C/SPI, LGA, 12-Pin

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$29,620.00

(exc. GST)

$32,580.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 40000$2.962$29,620.00-
50000 +$2.666$26,660.009%

*price indicative

RS Stock No.:
192-4670
Mfr. Part No.:
LIS2DTW12TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Accelerometer

Sensor Type

Temperature Sensor, Accelerometer

Number of Axis

3

Technology

Digital

Mount Type

Surface

Interface Type

I2C/SPI

Maximum Frequency Response

1600Hz

Minimum Frequency Response

1.6Hz

Minimum Supply Voltage

1.62V

Maximum Supply Voltage

3.6V

Package Type

LGA

Minimum Operating Temperature

-40°C

Sensitivity

7.81mg/digit

Maximum Operating Temperature

85°C

Pin Count

12

Height

700μm

Length

2mm

Width

2mm

Series

LIS2DTW12

Standards/Approvals

No

Automotive Standard

No

Supply Current

90μA

COO (Country of Origin):
PH
Ultra-low power consumption: 50 nA in power-down mode, below 1 μA in active low-power mode

Very low noise: down to 1.3 mg RMS in low-power mode

0.8 °C (typ. accuracy) embedded temperature sensor

Multiple operating modes with multiple bandwidths

Android stationary detection, motion detection

Supply voltage, 1.62 V to 3.6 V

Independent IO supply

±2g/±4g/±8g/±16g full scale

High-speed I²C/SPI digital output interface

Single data conversion on demand

16-bit accelerometer data output

12-bit temperature data output

Self-test

32-level FIFO

10000 g high shock survivability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy