Allegro Microsystems Through Hole Hall Effect Sensor 3 V 24V, SIP, 3-Pin
- RS Stock No.:
- 170-9112
- Mfr. Part No.:
- A1220LUA-T
- Brand:
- Allegro Microsystems
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$617.50
(exc. GST)
$679.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | $1.235 | $617.50 |
| 1000 - 1500 | $1.204 | $602.00 |
| 2000 + | $1.186 | $593.00 |
*price indicative
- RS Stock No.:
- 170-9112
- Mfr. Part No.:
- A1220LUA-T
- Brand:
- Allegro Microsystems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Technology | Chopper Stabilised BiCMOS | |
| Mount Type | Through Hole | |
| Magnetic Type | Bipolar | |
| Maximum Frequency Response | 800kHz | |
| Minimum Supply Voltage | 3V | |
| Package Type | SIP | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 3.02mm | |
| Length | 4.09mm | |
| Standards/Approvals | Lead (Pb) Free | |
| Width | 1.52mm | |
| Series | A122 | |
| Automotive Standard | AEC-Q100 | |
| Response Time | 25μs | |
| Supply Current | 4mA | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect Sensors | ||
Technology Chopper Stabilised BiCMOS | ||
Mount Type Through Hole | ||
Magnetic Type Bipolar | ||
Maximum Frequency Response 800kHz | ||
Minimum Supply Voltage 3V | ||
Package Type SIP | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 3.02mm | ||
Length 4.09mm | ||
Standards/Approvals Lead (Pb) Free | ||
Width 1.52mm | ||
Series A122 | ||
Automotive Standard AEC-Q100 | ||
Response Time 25μs | ||
Supply Current 4mA | ||
A1220/1/2/3 Chopper Stabilised Hall Effect Latches, Allegro Microsystems
The Allegro Microsystems A1220, A1221, A1222, and A1223 Hall-effect Latches include a voltage regulator, Hall voltage generator, small-signal amplifier, chopper stabilisation and Schmitt trigger. They are also short circuit protected open-drain output to sink up to 25 mA.
A south pole turns on the output and a north pole turns off the output.
The voltage regulator permits operation with supply voltages of 3 V to 24 V.
Available in two package styles; 3-pin SOT23W for surface-mounting and a three-pin ultra-mini SIP for through-hole mounting.
AEC-Q100 automotive qualified
Symmetrical latch switchpoints
Resistant to physical stress
Superior temperature stability
Output short circuit protection
Operation from unregulated supply down to 3 V
Reverse battery protection
Hall Effect Sensors, Allegro MicroSystems
Related links
- Allegro Microsystems Through Hole Hall Effect Sensor 3 V 24V 3-Pin
- Allegro Microsystems Through Hole Chopper Stabilised Precision Hall Effect Switch 3 V 24V 3-Pin
- Allegro Microsystems Through Hole Hall Effect Sensor 3.8 V 24V 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 3 V 3.6V SIP, 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 3.8 V 24V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3 V 24V 3-Pin
- Allegro Microsystems Through Hole Hall Effect Sensor 2.4 V 5.5V 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 4.5 V 5.5V SIP, 3-Pin
