STMicroelectronics 3 Axis Surface Sensor 2.4 V 3.6V, I2C/SPI, QFPN, 24-Pin
- RS Stock No.:
- 166-0931
- Mfr. Part No.:
- AIS328DQTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 12500 more to save $15,100.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$30,197.50
(exc. GST)
$33,217.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 October 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $12.079 | $30,197.50 | - |
| 12500 + | $10.871 | $27,177.50 | $15,100.00 |
*price indicative
- RS Stock No.:
- 166-0931
- Mfr. Part No.:
- AIS328DQTR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Accelerometer | |
| Product Type | Sensor | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | I2C/SPI | |
| Maximum Frequency Response | 400kHz | |
| Minimum Frequency Response | 0kHz | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | QFPN | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 4.25mg/digit | |
| Maximum Operating Temperature | 105°C | |
| Pin Count | 24 | |
| Series | AIS328DQTR | |
| Standards/Approvals | No | |
| Height | 1.8mm | |
| Width | 4mm | |
| Length | 4mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 10μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Accelerometer | ||
Product Type Sensor | ||
Number of Axis 3 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type I2C/SPI | ||
Maximum Frequency Response 400kHz | ||
Minimum Frequency Response 0kHz | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 3.6V | ||
Package Type QFPN | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 4.25mg/digit | ||
Maximum Operating Temperature 105°C | ||
Pin Count 24 | ||
Series AIS328DQTR | ||
Standards/Approvals No | ||
Height 1.8mm | ||
Width 4mm | ||
Length 4mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 10μA | ||
- COO (Country of Origin):
- KR
Accelerometer ICs, STMicroelectronics
Accelerometers, STMicroelectronics
Note
Related links
- STMicroelectronics 3 Axis Surface Sensor 2.4 V 3.6V QFPN, 24-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.4 V 3.6V Serial-I2C Serial-SPI 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.16 V 3.6V LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V LGA12, 12-Pin
