STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V, I2C/SPI, LGA12, 12-Pin
- RS Stock No.:
- 216-7842
- Mfr. Part No.:
- AIS2IHTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-7842
- Mfr. Part No.:
- AIS2IHTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Accelerometer | |
| Sensor Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | I2C/SPI | |
| Minimum Supply Voltage | 1.62V | |
| Package Type | LGA12 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 12 | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Height | 930μm | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Series | AIS2IH | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 180μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Accelerometer | ||
Sensor Type Accelerometer | ||
Number of Axis 3 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type I2C/SPI | ||
Minimum Supply Voltage 1.62V | ||
Package Type LGA12 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 12 | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Height 930μm | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Series AIS2IH | ||
Automotive Standard AEC-Q100 | ||
Supply Current 180μA | ||
The STMicroelectronics AIS2IHTR is an ultra-low-power three-axis linear accelerometer which leverages on the robust and mature manufacturing processes already used for the production of micro machined accelerometers and designed to address non-safety automotive applications.
32-level FIFO
2 independent programmable interrupts
Extended temperature range
Independent IO supply
Embedded temperature sensor
Related links
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V LGA12, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V I2C 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.6 V 3.6V I2C 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 2.16 V 3.6V TFLGA, 16-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V SPI 14-Pin
