DiodesZetex Surface Hall Effect Sensor 3 V 28V, SIP, 3-Pin
- RS Stock No.:
- 146-4892
- Mfr. Part No.:
- AH3369Q-P-B
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-4892
- Mfr. Part No.:
- AH3369Q-P-B
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Sensor Type | Hall Effect Sensors, Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Technology | Chopper Stabilised | |
| Mount Type | Surface | |
| Magnetic Type | Unipolar | |
| Maximum Frequency Response | 800kHz | |
| Minimum Supply Voltage | 3V | |
| Package Type | SIP | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | AH3369Q | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Length | 4.3mm | |
| Height | 1.6mm | |
| Automotive Standard | AEC-Q100, AEC-Q100 | |
| Response Time | 3.75μs | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Sensor Type Hall Effect Sensors, Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Technology Chopper Stabilised | ||
Mount Type Surface | ||
Magnetic Type Unipolar | ||
Maximum Frequency Response 800kHz | ||
Minimum Supply Voltage 3V | ||
Package Type SIP | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series AH3369Q | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Length 4.3mm | ||
Height 1.6mm | ||
Automotive Standard AEC-Q100, AEC-Q100 | ||
Response Time 3.75μs | ||
Supply Current 3mA | ||
Hall Effect Sensors, Diodes Inc
A range of linear output Hall Effect sensor ICs, designed for position and proximity sensing from Diodes Inc.
Hall Effect Sensors, Diodes Inc
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three Basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
Related links
- DiodesZetex Surface SIP, 3-Pin
- DiodesZetex Surface Hall Effect Sensor 3 V 28V 3-Pin
- DiodesZetex Surface Mount Hall Effect Sensor 3-Pin
- DiodesZetex Through Hole Hall Effect Sensor 3 V 28V 3-Pin
- DiodesZetex Through Hole Hall Effect Sensor 2.7 V 27V 3-Pin
- DiodesZetex Hall Effect Sensor 4 mA 60 mA Omnipolar Through Hole Open Drain Maintained -40 °C 3 V dc
- DiodesZetex Hall Effect Sensor 4 mA 60 mA Latching Through Hole Open Drain Maintained -40 °C 3 V dc
- DiodesZetex Through Hole Micropower Omnipolar Hall-Effect Sensor Switch 2.5 V 5.5V 3-Pin
