DiodesZetex Surface Hall Effect Sensor 3 V 28V, SIP, 3-Pin
- RS Stock No.:
- 146-4682
- Mfr. Part No.:
- AH3364Q-P-B
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 box of 1000 units)*
$815.00
(exc. GST)
$896.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 February 2027
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | $0.815 | $815.00 |
| 2000 - 3000 | $0.795 | $795.00 |
| 4000 + | $0.776 | $776.00 |
*price indicative
- RS Stock No.:
- 146-4682
- Mfr. Part No.:
- AH3364Q-P-B
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Technology | Chopper Stabilised | |
| Mount Type | Surface | |
| Magnetic Type | Unipolar | |
| Maximum Frequency Response | 800kHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 28V | |
| Package Type | SIP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.6mm | |
| Series | AH3364Q | |
| Standards/Approvals | Lead (Pb) Free, Antimony-Free, Halogen Free, RoHS | |
| Width | 3.2mm | |
| Length | 4.3mm | |
| Supply Current | 3mA | |
| Automotive Standard | AEC-Q100 | |
| Response Time | 3.75μs | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Technology Chopper Stabilised | ||
Mount Type Surface | ||
Magnetic Type Unipolar | ||
Maximum Frequency Response 800kHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 28V | ||
Package Type SIP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.6mm | ||
Series AH3364Q | ||
Standards/Approvals Lead (Pb) Free, Antimony-Free, Halogen Free, RoHS | ||
Width 3.2mm | ||
Length 4.3mm | ||
Supply Current 3mA | ||
Automotive Standard AEC-Q100 | ||
Response Time 3.75μs | ||
Hall Effect Sensors, Diodes Inc
Hall Effect Sensors, Diodes Inc
Related links
- DiodesZetex Surface Hall Effect Sensor 3 V 28V 3-Pin
- DiodesZetex Surface SIP, 3-Pin
- DiodesZetex Through Hole Hall Effect Sensor 3 V 28V 3-Pin
- DiodesZetex Surface Mount Hall Effect Sensor 3-Pin
- DiodesZetex Through Hole Hall Effect Sensor 2.7 V 27V 3-Pin
- DiodesZetex Hall Effect Sensor 4 mA 60 mA Latching Through Hole Open Drain Maintained -40 °C 3 V dc
- Honeywell 1 Axis Surface Hall Effect Sensor 3 V 28V SOT-23, 3-Pin
- DiodesZetex Surface Hall Effect Sensor 3 V 8V 3-Pin
