Silicon Labs Surface Hall Effect Sensor 1.7 V 5.5V, I2C, SOT-23, 5-Pin
- RS Stock No.:
- 144-6556
- Mfr. Part No.:
- Si7210-B-00-IVR
- Brand:
- Silicon Labs
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$11.52
(exc. GST)
$12.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $2.304 | $11.52 |
*price indicative
- RS Stock No.:
- 144-6556
- Mfr. Part No.:
- Si7210-B-00-IVR
- Brand:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor | |
| Technology | Analogue | |
| Mount Type | Surface | |
| Magnetic Type | Linear | |
| Interface Type | I2C | |
| Minimum Supply Voltage | 1.7V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 20mT | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 5 | |
| Length | 2.9mm | |
| Height | 1.15mm | |
| Series | Si7210 | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Supply Current | 50nA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor | ||
Technology Analogue | ||
Mount Type Surface | ||
Magnetic Type Linear | ||
Interface Type I2C | ||
Minimum Supply Voltage 1.7V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 20mT | ||
Maximum Operating Temperature 125°C | ||
Pin Count 5 | ||
Length 2.9mm | ||
Height 1.15mm | ||
Series Si7210 | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Supply Current 50nA | ||
Automotive Standard AEC-Q100 | ||
Si7210 I2C Hall Effect Magnetic Sensors
The Si7210 family of Hall-effect magnetic sensors from Silicon Labs features an I2C Interface which enables full configurability of the sensor operate and release points and allows measurement of the magnetic field strength. The Si7210 sensor integrates a chopper-stabilized Hall element, low-noise amplifier, 13-bit ADC and comparator in a single Compact package with I2C functionality.
• Digital I2C Interface with 4 selectable addresses
• Optional Digital Alert output
• Optional ratiometric analogue output
• Optional Tamper detect versions
• Wide 1.7 to 5.5 V operating voltage range
• Industry-leading sensitivity allows use with larger Air gaps and smaller magnets
• Low power consumption to improve operating life in battery powered applications
• Compact 5-pin SOT23 package
• AEC-Q100 Qualified for automotive applications
Hall Effect Sensors, Silicon Labs
Related links
- Silicon Labs Surface Hall Effect Sensor 1.7 V 5.5V SOT-23, 5-Pin
- Silicon Labs Surface Mount Hall Effect Sensor 1.7 V 5.5V 5-Pin
- Silicon Labs Surface Hall Effect Sensor 1.7 V 5.5V DFN-8, 5-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.7 V 5.5V PWM SOT-23, 3-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 2.25 V 5.5V Analogue SOT-23, 3-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.7 V 5.5V 3-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.71 V 5.5V DFN-8
- Silicon Labs 1 Axis Surface Switch/Latch Hall Effect Magnetic Position Sensor 1.7 V 5.5V 3-Pin
