Silicon Labs 1 Axis Surface Hall Effect Sensor 2.25 V 5.5V, Analogue, SENT, PWM, SOT-23, 5-Pin
- RS Stock No.:
- 144-6548
- Mfr. Part No.:
- Si7217-B-01-IVR
- Brand:
- Silicon Labs
This image is representative of the product range
Add 750 more to save $48.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.10
(exc. GST)
$15.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $2.82 | $14.10 | - |
| 750 - 1495 | $2.756 | $13.78 | $48.00 |
| 1500 + | $2.714 | $13.57 | $159.00 |
*price indicative
- RS Stock No.:
- 144-6548
- Mfr. Part No.:
- Si7217-B-01-IVR
- Brand:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Number of Axis | 1 | |
| Technology | CMOS | |
| Mount Type | Surface | |
| Interface Type | Analogue, SENT, PWM | |
| Magnetic Type | Analogue | |
| Maximum Frequency Response | 7kHz | |
| Minimum Frequency Response | 10Hz | |
| Minimum Supply Voltage | 2.25V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Standards/Approvals | AEC-Q100 | |
| Height | 1.15mm | |
| Series | Si721X | |
| Response Time | 8.8μs | |
| Supply Current | 5.5mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Number of Axis 1 | ||
Technology CMOS | ||
Mount Type Surface | ||
Interface Type Analogue, SENT, PWM | ||
Magnetic Type Analogue | ||
Maximum Frequency Response 7kHz | ||
Minimum Frequency Response 10Hz | ||
Minimum Supply Voltage 2.25V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 5 | ||
Maximum Operating Temperature 125°C | ||
Length 2.9mm | ||
Width 1.6mm | ||
Standards/Approvals AEC-Q100 | ||
Height 1.15mm | ||
Series Si721X | ||
Response Time 8.8μs | ||
Supply Current 5.5mA | ||
Automotive Standard AEC-Q100 | ||
Si721x Series Hall Effect Field Output Sensors
Hall Effect Sensors, Silicon Labs
Related links
- Silicon Labs 1 Axis Surface Hall Effect Sensor 2.25 V 5.5V SENT SOT-23, 5-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 2.25 V 5.5V Analogue SOT-23, 3-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.7 V 5.5V PWM SOT-23, 3-Pin
- Silicon Labs 1 Axis Surface Switch/Latch Hall Effect Magnetic Position Sensor 1.7 V 5.5V 3-Pin
- Silicon Labs Surface Hall Effect Sensor 1.7 V 5.5V SOT-23, 5-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.7 V 5.5V 3-Pin
- Silicon Labs Surface Mount Hall Effect Sensor 1.7 V 5.5V 5-Pin
- Silicon Labs 1 Axis Surface Magnetic Position Sensor 3.3 V 26.5V 3-Pin
