SCHAEFFLER Screw Sensor, 2-Pin Connector, 2-Pin

Subtotal (1 unit)*

$2,489.40

(exc. GST)

$2,738.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,489.40

*price indicative

RS Stock No.:
311-003
Mfr. Part No.:
SENSOR-121C-C014-01S1-7M-OEM6
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Sensor

Sensor Type

NM

Technology

Accelerometer

Mount Type

Screw

Interface Type

2-Pin Connector

Maximum Frequency Response

10kHz

Minimum Frequency Response

0.6Hz

Sensitivity

100mV/g

Maximum Operating Temperature

121°C

Pin Count

2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Miniature IEPE Side Exit Accelerometer features a frequency range of 0.6Hz to 10kHz, a maximum operating temperature of 121°C, M6 bolt mounting, and connectivity via a 2-pin Mini-MIL connector or a molded cable with various length options.

Polyurethane cable

Sensitivity is 100mV/G

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy