SCHAEFFLER Screw Sensor, Cable
- RS Stock No.:
- 310-412
- Mfr. Part No.:
- SENSOR-C002-01S1-50M-OEM8
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
$4,898.32
(exc. GST)
$5,388.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,898.32 |
*price indicative
- RS Stock No.:
- 310-412
- Mfr. Part No.:
- SENSOR-C002-01S1-50M-OEM8
- Brand:
- SCHAEFFLER
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
| Brand | SCHAEFFLER | |
| Sensor Type | Mpa | |
| Product Type | Sensor | |
| Technology | Accelerometer | |
| Mount Type | Screw | |
| Interface Type | Cable | |
| Maximum Frequency Response | 10kHz | |
| Minimum Frequency Response | 0.5Hz | |
| Sensitivity | 100mV/g | |
| Maximum Operating Temperature | 121°C | |
| Length | 50m | |
| Series | C02 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Sensor Type Mpa | ||
Product Type Sensor | ||
Technology Accelerometer | ||
Mount Type Screw | ||
Interface Type Cable | ||
Maximum Frequency Response 10kHz | ||
Minimum Frequency Response 0.5Hz | ||
Sensitivity 100mV/g | ||
Maximum Operating Temperature 121°C | ||
Length 50m | ||
Series C02 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCHAEFFLER Standard Acceleration Sensor is designed for precise vibration measurements, offering reliable performance across various applications. It features a robust construction, high sensitivity, and a broad frequency range, making it suitable for industrial and research environments.
Polyurethane cable
Related links
- SCHAEFFLER Motion Sensor
- SCHAEFFLER Sensor
- SCHAEFFLER CE
- SCHAEFFLER Screw Sensor 2-Pin
- SCHAEFFLER C002-01S0 Series Sensor Box Ethernet Fieldbus, USB
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 50 m
- Weidmüller Female 4 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- Sensor & Actuator Cables