SICK Male 2 way M12, Right Angle to 2 way Unterminated Connector Cable, 5 m
- RS Stock No.:
- 261-4170
- Mfr. Part No.:
- YN2B22-050PB1XLEAX
- Brand:
- SICK
Subtotal (1 unit)*
$105.03
(exc. GST)
$115.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.03 |
*price indicative
- RS Stock No.:
- 261-4170
- Mfr. Part No.:
- YN2B22-050PB1XLEAX
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YN2B22 | |
| Jacket Colour | Violet | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Connector Type B | Unterminated | |
| Voltage | 300V ac | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YN2B22 | ||
Jacket Colour Violet | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Connector Type B Unterminated | ||
Voltage 300V ac | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Coding B | ||
- COO (Country of Origin):
- DE
The Sick Plug connectors and cables is a family of Connecting cables. It has connection type for head A is male connector, M12, 2 pin, angled, B-coded. Connection type head B is flying leads. This connector has screw connection for plug locking.
Connector color is Black
Connector material is TPU
Bending cycles is 5000000
Nominal voltage of cable is 300 VAC
Test voltage of cable is 2000 VAC
Current loading 4 A