SICK ANS58B Series Optical Absolute Encoder, Solid shaft Type, 6mm Shaft
- RS Stock No.:
- 647-934
- Mfr. Part No.:
- ANS58B-SANNB0000101000XX262144
- Brand:
- SICK
N
Subtotal (1 unit)*
$1,670.30
(exc. GST)
$1,837.33
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $1,670.30 |
*price indicative
- RS Stock No.:
- 647-934
- Mfr. Part No.:
- ANS58B-SANNB0000101000XX262144
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Optical | |
| Series | ANS58B | |
| Shaft Type | Solid shaft | |
| Shaft Diameter | 6mm | |
| Supply Voltage | 10 → 32 V | |
| Steps Per Revolution | 262144Steps | |
| IP Rating | IP65 | |
| Overall Height | 58mm | |
| Overall Width | 58mm | |
| Overall Depth | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Optical | ||
Series ANS58B | ||
Shaft Type Solid shaft | ||
Shaft Diameter 6mm | ||
Supply Voltage 10 → 32 V | ||
Steps Per Revolution 262144Steps | ||
IP Rating IP65 | ||
Overall Height 58mm | ||
Overall Width 58mm | ||
Overall Depth 50mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- DE
Overview
The ANS/ANM58 is a powerful 58 mm absolute encoder. The numerous shaft and flange types as well as axial and radial connections make it suitable for integration into many different applications. Thanks to the combination of a precise optical singleturn measuring system and mechanical multiturn, the ANS/ANM58 provides reliable data for movement monitoring and process control.
Thanks to the PROFINET interface with Encoder Profile version 4.2, processes can be executed synchronously via the IRT (Isochronous Real Time) function, which increases productivity. The encoder also provides a lot of diagnostic data for condition-based system maintenance. With an installation depth of just 39 mm for the radial type, the ANS/ANM58 is ideal for tight installation situations.
At a glance
Radial and axial type with shaft and flange variants
Low installation depth of only 39 mm
PROFINET interface with Encoder Profile V 4.2
Parameterization via TIA Portal or SICK Engineering Tool
Configuration and visualization of numerous diagnostic data via SICK Engineering Tool
Precise 18-bit optical measuring system and mechanical 16-bit multiturn stage
Low installation depth of only 39 mm
PROFINET interface with Encoder Profile V 4.2
Parameterization via TIA Portal or SICK Engineering Tool
Configuration and visualization of numerous diagnostic data via SICK Engineering Tool
Precise 18-bit optical measuring system and mechanical 16-bit multiturn stage
Your Benefit
Can be integrated into different applications thanks to numerous mechanical variants
Ideal for installation situations with limited space
Clock-synchronized processes and increased productivity thanks to IRT function and high data throughput
Simple system integration thanks to PROFINET interface
Less downtime, as a lot of process diagnostic data enables condition-based system maintenance
High process quality thanks to especially precise singleturn and multiturn data
Ideal for installation situations with limited space
Clock-synchronized processes and increased productivity thanks to IRT function and high data throughput
Simple system integration thanks to PROFINET interface
Less downtime, as a lot of process diagnostic data enables condition-based system maintenance
High process quality thanks to especially precise singleturn and multiturn data
Applications
Packaging technology: Monitoring position and speed to synchronize processes
Mechanical engineering: Repeatable measurement of positions and movements for precise machine and system control
Storage and conveyor technology: Measuring speed and position for efficient warehouse automation
Mechanical engineering: Repeatable measurement of positions and movements for precise machine and system control
Storage and conveyor technology: Measuring speed and position for efficient warehouse automation
Note
Related links
- SICK ANS58B Series Optical Absolute Encoder 6mm Shaft
- SICK ANS58B Series Optical Absolute Encoder 10mm Shaft
- SICK ANS58B Series Optical Absolute Encoder 15mm Shaft
- SICK ANM58B Series Optical Absolute Encoder 6mm Shaft
- SICK SRM50 Series Absolute Encoder 6mm Shaft
- SICK ANM58B Series Optical Absolute Encoder 10mm Shaft
- SICK ANM58B Series Optical Absolute Encoder 15mm Shaft
- SICK A3M60B Series Absolute Absolute Encoder Solid shaft Type, 6mm Shaft
