SICK A3M60A Series Absolute Incremental Encoder, 6mm Shaft
- RS Stock No.:
- 285-9314
- Mfr. Part No.:
- A3M60A-S1PB014X17 / 1053342
- Brand:
- SICK
Subtotal (1 unit)*
$1,940.31
(exc. GST)
$2,134.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,940.31 |
*price indicative
- RS Stock No.:
- 285-9314
- Mfr. Part No.:
- A3M60A-S1PB014X17 / 1053342
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Series | A3M60A | |
| Supply Voltage | 10 → 32 V | |
| Shaft Diameter | 6mm | |
| Steps Per Revolution | 16384Steps | |
| IP Rating | IP67 | |
| Interface | PROFIBUS-DP | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Connection Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Series A3M60A | ||
Supply Voltage 10 → 32 V | ||
Shaft Diameter 6mm | ||
Steps Per Revolution 16384Steps | ||
IP Rating IP67 | ||
Interface PROFIBUS-DP | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Connection Type M12 Connector | ||
- COO (Country of Origin):
- DE
Overview
The A3M60 is an extremely rugged absolute multiturn encoder inside a 60 mm housing. Maximum reliability even in the harshest of ambient conditions is attained by means of magnetic scanning, both with singleturn and multiturn detection. New singleturn tech
The highly compact technology in single and multiturn detection provides the user a space-saving and cost-efficient solution. Together with the integrated PROFIBUS interface, the A3M60 is particularly suited for applications where installation space is ti
At a glance
Rugged absolute multiturn encoder with up to 31 bits (14-bit singleturn and 17-bit multiturn)
Face mount flange, servo flange or blind hollow shaft
Compact design (<70 mm)
Integrated PROFIBUS interface with DP V0, V1, and V2 functionality (depending on ty
Face mount flange, servo flange or blind hollow shaft
Compact design (<70 mm)
Integrated PROFIBUS interface with DP V0, V1, and V2 functionality (depending on ty
Your Benefit
Maximum system throughput, even under extreme ambient conditions
Reduced maintenance costs due to wear-free magnetic singleturn and multiturn scanning
Space-saving and cost-efficient design - the best solution, particularly when installation space is limi
Reduced maintenance costs due to wear-free magnetic singleturn and multiturn scanning
Space-saving and cost-efficient design - the best solution, particularly when installation space is limi
Applications
Measurement of absolute position in various machines and systems such as palletizers, high-bay warehouses, cranes, presses, printing machines
Note
Related links
- SICK A3M60A Series Absolute Incremental Encoder 15mm Shaft
- SICK A3M60 Series Absolute Absolute Encoder Blind Hollow Type, 8mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder SSI Signal 6mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder HTL Signal 6mm Shaft
- SICK AFM60 Series Absolute Incremental Encoder Solid Type, 10mm Shaft
- SICK A3M60 Series Absolute Absolute Encoder PROFIBUS Signal 10mm Shaft
- Alps Alpine Incremental Incremental Encoder 6mm Shaft
- Turck REM-E Series Absolute Absolute Encoder 6mm Shaft
