SICK A3M60 Series Absolute Absolute Encoder, PROFIBUS Signal, Blind Hollow Type, 8mm Shaft

Subtotal (1 unit)*

$2,352.89

(exc. GST)

$2,588.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,352.89

*price indicative

RS Stock No.:
266-7124
Mfr. Part No.:
A3M60A-BBPB014X17 / 1053330
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Absolute

Series

A3M60

Maximum Revolutions

6000rpm

Output Signal Type

PROFIBUS

Shaft Type

Blind Hollow

Supply Voltage

32 V

Shaft Diameter

8mm

Resolution

14 x 17 bit

Steps Per Revolution

16384Steps

IP Rating

IP67

Interface

PROFIBUS

Overall Height

60mm

Overall Width

60mm

Overall Depth

70mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Connection Type

Female Connector, Male Connector

COO (Country of Origin):
DE

Overview


The A3M60 is an extremely rugged absolute multitier encoder inside a 60 mm housing. Maximum reliability even in the harshest of ambient conditions is attained by means of magnetic scanning, both with single turn and multitier detection. New single turn technology combines the durability of a magnetic sensor with high resolutions, previously only possible with optical systems. The innovative, gearless multitier technology keeps the number of moving components on the A3M60 to a minimum. This results in a long service life with low maintenance costs and consequently optimum system availability.

The highly compact technology in single and multitier detection provides the user a space-saving and cost-efficient solution. Together with the integrated PROFIBUS interface, the A3M60 is particularly suited for applications where installation space is tight.

At a glance


Rugged absolute multitier encoder with up to 31 bits (14-bit single turn and 17-bit multitier)
Face mount flange, servo flange or blind hollow shaft
Compact design (<70 mm)
Integrated PROFIBUS interface with DP V0, V1, and V2 functionality (depending on type)
Connectivity: 3 x M12 male connector
Protection class up to IP67
Operating temperature: –30 to +80 °C (depending on type)

Your Benefit


Maximum system throughput, even under extreme ambient conditions
Reduced maintenance costs due to wear-free magnetic single turn and multitier scanning
Space-saving and cost-efficient design - the best solution, particularly when installation space is limited
High productivity thanks to fast communication and position calculation
Immune to contamination and condensation - ideal for tough ambient conditions
High performance at a cost-efficient price

Applications


Measurement of absolute position in various machines and systems such as palletizers, high-bay warehouses, cranes, presses,
printing machines

Note


Related links