SICK A3M60 Series Absolute Absolute Encoder, 16384ppr ppr, PROFIBUS Signal, Blind Hollow Type, 10mm Shaft
- RS Stock No.:
- 266-7125
- Mfr. Part No.:
- A3M60A-BDPB014X17 / 1053331
- Brand:
- SICK
Subtotal (1 unit)*
$2,240.85
(exc. GST)
$2,464.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,240.85 |
*price indicative
- RS Stock No.:
- 266-7125
- Mfr. Part No.:
- A3M60A-BDPB014X17 / 1053331
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Series | A3M60 | |
| Pulses Per Revolution | 16384ppr | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | PROFIBUS | |
| Shaft Type | Blind Hollow | |
| Shaft Diameter | 10mm | |
| Supply Voltage | 10 → 32 V | |
| Resolution | 131072 | |
| Steps Per Revolution | 16384Steps | |
| IP Rating | IP67 | |
| Interface | PROFIBUS-DP | |
| Overall Height | 70mm | |
| Overall Width | 63mm | |
| Overall Depth | 70mm | |
| Minimum Operating Temperature | -30°C | |
| Mounting Type | Flange Mount | |
| Maximum Operating Temperature | +80°C | |
| Connection Type | M12 5 Pin Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Series A3M60 | ||
Pulses Per Revolution 16384ppr | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type PROFIBUS | ||
Shaft Type Blind Hollow | ||
Shaft Diameter 10mm | ||
Supply Voltage 10 → 32 V | ||
Resolution 131072 | ||
Steps Per Revolution 16384Steps | ||
IP Rating IP67 | ||
Interface PROFIBUS-DP | ||
Overall Height 70mm | ||
Overall Width 63mm | ||
Overall Depth 70mm | ||
Minimum Operating Temperature -30°C | ||
Mounting Type Flange Mount | ||
Maximum Operating Temperature +80°C | ||
Connection Type M12 5 Pin Connector | ||
- COO (Country of Origin):
- DE
Overview
The A3M60 is an extremely rugged absolute multitier encoder inside a 60 mm housing. Maximum reliability even in the harshest of ambient conditions is attained by means of magnetic scanning, both with single turn and multitier detection. New single turn technology combines the durability of a magnetic sensor with high resolutions, previously only possible with optical systems. The innovative, gearless multitier technology keeps the number of moving components on the A3M60 to a minimum. This results in a long service life with low maintenance costs and consequently optimum system availability.
The highly compact technology in single and multitier detection provides the user a space-saving and cost-efficient solution. Together with the integrated PROFIBUS interface, the A3M60 is particularly suited for applications where installation space is tight.
At a glance
Rugged absolute multitier encoder with up to 31 bits (14-bit single turn and 17-bit multitier)
Face mount flange, servo flange or blind hollow shaft
Compact design (<70 mm)
Integrated PROFIBUS interface with DP V0, V1, and V2 functionality (depending on type)
Connectivity: 3 x M12 male connector
Protection class up to IP67
Operating temperature: –30 to +80 °C (depending on type)
Face mount flange, servo flange or blind hollow shaft
Compact design (<70 mm)
Integrated PROFIBUS interface with DP V0, V1, and V2 functionality (depending on type)
Connectivity: 3 x M12 male connector
Protection class up to IP67
Operating temperature: –30 to +80 °C (depending on type)
Your Benefit
Maximum system throughput, even under extreme ambient conditions
Reduced maintenance costs due to wear-free magnetic single turn and multitier scanning
Space-saving and cost-efficient design - the best solution, particularly when installation space is limited
High productivity thanks to fast communication and position calculation
Immune to contamination and condensation - ideal for tough ambient conditions
High performance at a cost-efficient price
Reduced maintenance costs due to wear-free magnetic single turn and multitier scanning
Space-saving and cost-efficient design - the best solution, particularly when installation space is limited
High productivity thanks to fast communication and position calculation
Immune to contamination and condensation - ideal for tough ambient conditions
High performance at a cost-efficient price
Applications
Measurement of absolute position in various machines and systems such as palletizers, high-bay warehouses, cranes, presses,
printing machines
printing machines
Note
Related links
- SICK A3M60 Series Absolute Absolute Encoder Blind Hollow Type, 8mm Shaft
- SICK A3M60 Series Absolute Absolute Encoder Blind Hollow Type, 10mm Shaft
- SICK A3M60 PROFIBUS Series Absolute Absolute Encoder Solid Type, 10mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder RS422 Solid Type, 10mm Shaft
- SICK AHS/AHM36 Series Absolute Absolute Encoder CANOpen Signal 6mm Shaft
- SICK A3M60 PROFIBUS Series Absolute Absolute Encoder 15mm Shaft
- SICK Absolute Absolute Encoder IO-Link Signal 10mm Shaft
- SICK AHM36 Series Absolute Absolute Encoder IO-Link Signal 10mm Shaft
