Festo MME-MTS Series Linear Measuring Encoder, Digital Signal

N

Subtotal (1 unit)*

$4,090.55

(exc. GST)

$4,499.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,090.55

*price indicative

RS Stock No.:
651-342
Mfr. Part No.:
MME-MTS-750-TLF-AIF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Encoder Technology

Linear Measuring

Series

MME-MTS

Output Signal Type

Digital

Stroke

750mm

COO (Country of Origin):
DE
The Festo Displacement Encoder is an advanced digital measuring device designed for precise positioning and movement tracking within industrial applications. With a robust operational range suited for ambient temperatures from -40 °C to 75 °C, this encoder excels in demanding environments. Its CAN protocol output ensures seamless integration with control systems, enhancing efficiency. Built with durable materials such as anodised housing and reinforced PBT slide housing, the encoder is constructed for long-term reliability. Its compact design facilitates easy installation, while features like the closed profile and versatile mounting options provide flexibility across various setups, making it an essential tool for optimising automation processes.

Non-dependent linearity of 0.02% delivering high accuracy for critical measurements
Electrical connection features a robust 6-pin setup for reliable performance
Degree of protection rated at IP65 safeguarding against dust and moisture ingress
Constructed from high-quality materials including anodised and die-cast aluminium for durability
Vibration and shock resistance tested to withstand demanding operational conditions

Related links