SICK DFS60 Series Safety Encoder Encoder, 1024ppr ppr, Sin/Cos Signal, Blind Hollow Type, 12mm Shaft
- RS Stock No.:
- 266-7673
- Mfr. Part No.:
- DFS60S-BEOA01024 / 1069537
- Brand:
- SICK
Subtotal (1 unit)*
$1,130.48
(exc. GST)
$1,243.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,130.48 |
*price indicative
- RS Stock No.:
- 266-7673
- Mfr. Part No.:
- DFS60S-BEOA01024 / 1069537
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Safety Encoder | |
| Series | DFS60 | |
| Pulses Per Revolution | 1024ppr | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Sin/Cos | |
| Shaft Type | Blind Hollow | |
| Shaft Diameter | 12mm | |
| Supply Voltage | 32 V | |
| IP Rating | IP65 | |
| Overall Height | 60mm | |
| Overall Width | 72mm | |
| Overall Depth | 45.5mm | |
| Minimum Operating Temperature | -30°C | |
| Mounting Type | Flange Mount | |
| Maximum Operating Temperature | +95°C | |
| Connection Type | Male Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Safety Encoder | ||
Series DFS60 | ||
Pulses Per Revolution 1024ppr | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Sin/Cos | ||
Shaft Type Blind Hollow | ||
Shaft Diameter 12mm | ||
Supply Voltage 32 V | ||
IP Rating IP65 | ||
Overall Height 60mm | ||
Overall Width 72mm | ||
Overall Depth 45.5mm | ||
Minimum Operating Temperature -30°C | ||
Mounting Type Flange Mount | ||
Maximum Operating Temperature +95°C | ||
Connection Type Male Connector | ||
- COO (Country of Origin):
- DE
Overview
The DFS60 is a high-resolution incremental encoder with a diameter of 60 mm. It offers lots of mechanical and electrical interfaces and a housing made from aluminium or stainless steel. You can program the encoder yourself, if you want. A key feature is the range of options for programming the electrical parameters, e.g., the output signal level, the number of pulses per revolution, or the zero pulse width. This makes the DFS60 highly suitable for demanding applications as well.
The high enclosure rating, wide temperature range, and wide-set ball bearings ensure a high level of ruggedness and make the DFS60 the ideal encoder for industrial applications with harsh ambient conditions.
At a glance
Pulses per revolution: Up to 65,536 (16 bit)
Housing diameter: 60 mm
Solid shaft, blind hollow shaft, through hollow shaft
Enclosure rating: IP65/IP67
Communication interfaces: TTL RS 422, HTL Push Pull, Sin/Cos
Connection type: M12 or M23 male connector, or universal cable
Programmable, compact installation depth, remote zero set possible
Housing diameter: 60 mm
Solid shaft, blind hollow shaft, through hollow shaft
Enclosure rating: IP65/IP67
Communication interfaces: TTL RS 422, HTL Push Pull, Sin/Cos
Connection type: M12 or M23 male connector, or universal cable
Programmable, compact installation depth, remote zero set possible
Your Benefit
The programmability of the encoder results in reduced storage, high machine availability, and easy and fast installation
Flexible adaptation to the application-specific installation situation
High resolution up to 16 bits allows applications with demanding requirements on measurement accuracy
The stainless-steel housing offers high resistance to environmental influences
Long-term and reliable operation thanks to a high enclosure rating, temperature resistance and bearing lifetime
Excellent concentricity even at high speeds
Simple mounting thanks to compact dimensions, when the installation space is limited
Flexible adaptation to the application-specific installation situation
High resolution up to 16 bits allows applications with demanding requirements on measurement accuracy
The stainless-steel housing offers high resistance to environmental influences
Long-term and reliable operation thanks to a high enclosure rating, temperature resistance and bearing lifetime
Excellent concentricity even at high speeds
Simple mounting thanks to compact dimensions, when the installation space is limited
Applications
Measurement of position, speed and displacement in factory and logistics automation, e.g., in the food and beverages industry,
medical technology, wood processing, in outdoor applications at ports or offshore plants, printing machines, textile machines and
packaging machines
medical technology, wood processing, in outdoor applications at ports or offshore plants, printing machines, textile machines and
packaging machines
Note
Related links
- SICK DFS60 Series Safety Encoder Encoder Sin/Cos Signal 12mm Shaft
- SICK DFS60 Series Safety Encoder Encoder Sin/Cos Signal 12mm Shaft
- SICK DFS60 Series Safety Encoder Encoder Sin/Cos Signal 8mm Shaft
- SICK DFS60 Series Safety Encoder Encoder Sin/Cos Signal 6mm Shaft
- SICK DFS60 Series Safety Encoder Encoder Sin/Cos Signal 10mm Shaft
- SICK DFS60 Series Safety Encoder Encoder Sin/Cos Signal 15mm Shaft
- SICK DFS60 Series Safety Encoder Encoder Sin/Cos Signal 15mm Shaft
- SICK DFS60 Series Safety Encoder Encoder Sin/Cos Signal 10mm Shaft
