SICK ARS60 Series Absolute Absolute Encoder, 4096ppr ppr, SSI Signal, Blind Hollow Type, 15mm Shaft

Subtotal (1 unit)*

$1,812.58

(exc. GST)

$1,993.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,812.58

*price indicative

RS Stock No.:
284-9186
Mfr. Part No.:
ARS60-AAA04096 / 1031431
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Absolute

Series

ARS60

Pulses Per Revolution

4096ppr

Maximum Revolutions

3000rpm

Output Signal Type

SSI

Shaft Type

Blind Hollow

Shaft Diameter

15mm

Supply Voltage

10 → 32 V

IP Rating

IP65, IP66

Interface

SSI

Overall Height

66mm

Overall Width

72mm

Overall Depth

66.7mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Current Rating

60 mA

Connection Type

M23

COO (Country of Origin):
DE

Overview


The Absolute Encoder ARS60 is available in a single turn version with a blind hollow shaft of 15 mm. It utilizes the SSI communication interface, which is non-programmable. The connection type is facilitated through a male connector, specifically an M23 type with 12 pins arranged radially. Absolute encoder offers modular setup of its CoreTech technology enables the compact ARS60 absolute single turn encoder to provide a customized solution for all applications.

All common mechanical variants are available with any number of increments between 2 and 32,768 and are either equipped with an SSI or parallel output, making the ARS60 a universal solution for nearly any application requirements.

At a glance


Absolute singleturn encoder
Resolution: up to 15 bits (32,768 increments)
Electrical interface: SSI with grey code type or grey capped
Electrical interface: Parallel with grey, grey capped, binary, BCD code type
Zero-set function
Mechanical interfaces: face mount flange, servo flange, blind and through hollow shaft
Enclosure rating: Up to IP66

Your Benefit


Freely programmable resolution (up to 15 bits)
Easy zero adjustment directly on the encoder by pressing a button or via sub cable (cable version)
Suitable for all mounting methods thanks to the individual mechanical interfaces
A versatile base model thanks to the easily exchangeable collets for the blind hollow shaft and through hollow shaft
Versions with cable and M23 connector connection in axial and radial designs available

Applications


Note


Related links