SICK AHS/AHM36 Series Absolute Absolute Encoder, 4096 ppr, SSI Signal, 10mm Shaft

Subtotal (1 unit)*

$910.08

(exc. GST)

$1,001.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$910.08

*price indicative

RS Stock No.:
212-5588
Mfr. Part No.:
AHS36B-BDAC004096 / 1075904
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Absolute

Pulses Per Revolution

4096

Series

AHS/AHM36

Maximum Revolutions

9000rpm

Output Signal Type

SSI

Supply Voltage

4.5 → 32 V

Shaft Diameter

10mm

Resolution

12 bit

Steps Per Revolution

4096Steps

IP Rating

IP65

Overall Height

36mm

Overall Width

36mm

Overall Depth

51mm

Minimum Operating Temperature

-20°C

Mounting Type

Hollow Shaft

Maximum Operating Temperature

+70°C

Connection Type

Plug-In Connection

COO (Country of Origin):
DE

Overview


At a glance


36 mm absolute encoder with maximum 26 bits (singleturn: 14 bits multiturn: 12 bits)
Face mount flange, servo flange, blind hollow shaft
Rotatable male connector or cable connection
IO-Link, CANopen, SSI interface with programmable parameterization
Diagnostic functions
Stainless steel (Inox versions)
IP67 to IP69K protection class

Your Benefit


Simple mechanical installation thanks to the rotatable male connector or cable connection and various mounting hole patterns and shafts
Easy integration into various control environments with IO-Link, CANopen and SSI interfaces
Intelligent diagnostic functions evaluate maintenance intervals for the entire system
Thanks to the rugged, reliable, fully-magnetic sensors, they can also be used in harsh environments
High resistance to ambient influences due to stainless steel design and IP69K enclosure rating (Inox versions)
Space-saving and cost-effective design
High performance at a cost-efficient price
Positioning of the gripper arm on garbage trucks
Position detection in aircraft tractors
Steering angle detection on heavy trucks

AHS/AHM36 absolute encoders set standards when it comes to mechanical adaptation, communication and resistance to environmental influences. With their rotatable male connector or cable connection as well as various mounting hole patterns and adapter flanges, these encoders are suitable for nearly any application. The IO-Link, CANopen and SSI interfaces enable easy integration into various control environments. Encoder configuration can be adapted to individual needs using various tools. The rugged, reliable, fully magnetic sensor system provides a maximum resolution of 14 bits (singleturn) or 26 bits (multiturn). Due to the stainless-steel design and enclosure rating IP69K, the Inox versions are suitable for use under very harsh ambient conditions.

Applications


Measures the absolute position in various industries, machines, and tools, including automated guided vehicle systems (AGV systems), industrial trucks, commercial vehicles, packaging machines, logistics applications, machine construction and medical technology.
Length measurement of packaging film
Monitoring or conveyed tree trunks
Screw gun guidance and monitoring screw-in depth
Azimuth motor control
Measurement of object lengths and gaps between objects
Monitoring the roll-down gate to the baggage hall
Steering angle detection of automated guided vehicles
Position determination on a revolving door
Position determination of high speed gates
Determining the length of square bales
Measuring tree trunks on the harvester
Leveling the excavator arm
Detection of slewing ring position
Encoder for angle detection on the boom
Monitoring of the drill feed and drill speed
Encoder for angle detection at the aerial ladder
Positioning the water/foam monitor

Note


Related links