SICK ARS60 Series Absolute Absolute Encoder, SSI Signal, Through Hollow Type, 15mm Shaft

Subtotal (1 unit)*

$2,174.99

(exc. GST)

$2,392.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,174.99

*price indicative

RS Stock No.:
266-7236
Mfr. Part No.:
ARS60-AAA32768 / 1031512
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Absolute

Series

ARS60

Maximum Revolutions

3000rpm

Output Signal Type

SSI

Shaft Type

Through Hollow

Shaft Diameter

15mm

Supply Voltage

10 → 32 V dc

Resolution

15 bit

Steps Per Revolution

32768Steps

IP Rating

IP65, IP66

Interface

SSI-Gray

Overall Height

72mm

Overall Width

90mm

Overall Depth

71mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Connection Type

M23 Male Connector

COO (Country of Origin):
DE

Overview


The modular setup of its CoreTech technology enables the compact ARS60 absolute single turn encoder to provide a customized solution for all applications. All common mechanical variants are available with any number of increments between 2 and 32,768 and are either equipped with an SSI or parallel output.

Making the ARS60 a universal solution for nearly any application requirements.

At a glance


Absolute single turn encoder
Resolution: up to 15 bits (32,768 increments)
Electrical interface: SSI with grey code type or grey capped
Electrical interface: Parallel with grey, grey capped, binary, BCD code type
Zero-set function
Mechanical interfaces: face mount flange, servo flange, blind and through hollow shaft
Enclosure rating: Up to IP66

Your Benefit


Freely programmable resolution (up to 15 bits)
Easy zero adjustment directly on the encoder by pressing a button or via sub cable (cable version)
Suitable for all mounting methods thanks to the individual mechanical interfaces
A versatile base model thanks to the easily exchangeable collets for the blind hollow shaft and through hollow shaft
Versions with cable and M23 connector connection in axial and radial designs available

Applications


Electronics and solar industries
Textile machinery
Packaging industry
High-bay warehouses
Woodworking machines
Machine construction
Automotive industry
Material handling

Note


Related links