SICK AFS/AFM60 SSI Series Absolute Absolute Encoder, 4096ppr ppr, Digital Signal, Blind Hollow Type, 12mm Shaft

Subtotal (1 unit)*

$1,175.32

(exc. GST)

$1,292.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,175.32

*price indicative

RS Stock No.:
266-7202
Mfr. Part No.:
AFS60E-BEAA004096 / 1038043
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Absolute

Pulses Per Revolution

4096ppr

Series

AFS/AFM60 SSI

Maximum Revolutions

6000rpm

Output Signal Type

Digital

Shaft Type

Blind Hollow

Supply Voltage

4.5 → 32 V dc

Shaft Diameter

12mm

Resolution

12 bit

Steps Per Revolution

4096Steps

IP Rating

IP65, IP67

Overall Height

72mm

Interface

SSI-Gray

Overall Width

63mm

Overall Depth

45.5mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+85°C

Connection Type

M23 Male Connector

COO (Country of Origin):
DE

Overview


The AFS/AFM60 SSI offers a maximum total resolution of up to 30 bits (AFM60), a large selection of programmable parameters, good concentricity properties, and a compact design. Thanks to the combination of high resolution and high enclosure rating, the encoders are suitable for a wide variety of industrial applications. Variants with a stainless-steel housing are available for applications in harsh environments.

The AFS/AFM60 SSI are equipped as standard with an SSI interface, and the AFM60 is also available with combined SSI and incremental as well as SSI and sin/cos interfaces. The encoders can be programmed via the PGT-08-S PCbased programming device or the PGT-10-Pro hand-held programming device.

At a glance


High-resolution absolute encoder with up to 30 bits (AFM60) or 18 bits (AFS60)
Various types of solid and hollow shaft
Connection: M12 male connector, M23 male connector or cable
Communication interfaces: SSI, SSI + incremental, SSI + Sin/Cos
Programmable (type-dependent)
Stainless steel (Inox versions)
Enclosure rating up to IP67

Your Benefit


Their high resolution and measurement accuracy enable them to be used in demanding applications
Application-specific solutions thanks to various mechanical interfaces
Simple to mount due to compact design, even when space is limited
Programmability ensures reduced storage, high machine availability, and easy installation
Suitable programming tools for every application are available as accessories
High resistance to environmental influences due to stainless-steel housing (Inox versions)
High impermeability due to enclosure rating up to IP67

Applications


Measurement of the absolute position in various machines and systems, such as machine tools, packaging systems, wood processing machines, presses, printing machines.

Note


Related links