Baumer EIL580 Series Incremental Incremental Encoder 30V, 1000 ppr ppr, TTL/HTL Signal, Hollow Shaft Type, 15 mm Shaft
- RS Stock No.:
- 249-7573
- Mfr. Part No.:
- EIL580-TT12.5PN.01000.A
- Brand:
- Baumer
Subtotal (1 unit)*
$705.73
(exc. GST)
$776.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $705.73 |
*price indicative
- RS Stock No.:
- 249-7573
- Mfr. Part No.:
- EIL580-TT12.5PN.01000.A
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Encoder Technology | Incremental | |
| Product Type | Incremental Encoder | |
| Series | EIL580 | |
| Pulses Per Revolution | 1000ppr | |
| Maximum Revolutions | 3000rpm | |
| Output Signal Type | TTL/HTL | |
| Shaft Type | Hollow Shaft | |
| Shaft Diameter | 15mm | |
| Interface Type | RS422 | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL 508, DIN EN 61000-6-2, DIN EN 61000-6-3 | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Through Hole | |
| Switching Frequency | 160kHz | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Encoder Technology Incremental | ||
Product Type Incremental Encoder | ||
Series EIL580 | ||
Pulses Per Revolution 1000ppr | ||
Maximum Revolutions 3000rpm | ||
Output Signal Type TTL/HTL | ||
Shaft Type Hollow Shaft | ||
Shaft Diameter 15mm | ||
Interface Type RS422 | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL 508, DIN EN 61000-6-2, DIN EN 61000-6-3 | ||
Maximum Operating Temperature 85°C | ||
Mount Type Through Hole | ||
Switching Frequency 160kHz | ||
- COO (Country of Origin):
- DE
The Baumer EIL580 incremental encoders with blind or through hollow shaft has precise optical sensing with output signal level TTL or HTL
Shaft Type - Through hollow shaft
Output signal level programmable (TTL or HTL)
High protection up to IP65
High resistance to shock and vibrations
Related links
- Baumer EIL580-T Series Incremental Incremental Encoder 30V TTL/HTL Signal 15 mm Shaft
- Baumer EIL580 Series Optical Incremental Encoder 30V Push Pull Hollow Type, 12 mm Shaft
- Baumer EIL580-SY Series Incremental Incremental Encoder 30V TTL/HTL Signal 6 mm Shaft
- Baumer EIL580 Series Optical Incremental Encoder 30V HTL Hollow Type, 12 mm Shaft
- Baumer EIL580 Series Incremental Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
- Baumer EIL580 Series Optical Incremental Encoder 30V Push Pull Hollow Type, 12 mm Shaft
- Baumer EIL580-SY Series Incremental Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
- Baumer EIL580 Series Optical Incremental Encoder 30V Push Pull Hollow Type, 12 mm Shaft
