Baumer EIL580-SY Series Incremental Incremental Encoder 30V, 200 ppr ppr, TTL/HTL Signal, Solid Shaft Type, 10 mm Shaft

Subtotal (1 unit)*

$811.53

(exc. GST)

$892.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$811.53

*price indicative

RS Stock No.:
249-7568
Mfr. Part No.:
EIL580-SY06.5EQ.00200.A
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Encoder Technology

Incremental

Product Type

Incremental Encoder

Pulses Per Revolution

200ppr

Series

EIL580-SY

Maximum Revolutions

6000rpm

Output Signal Type

TTL/HTL

Shaft Type

Solid Shaft

Shaft Diameter

10mm

Interface Type

RS422

IP Rating

IP65, IP67

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Standards/Approvals

UL 508 / CSA 22.2, DIN EN 61000-6-2, DIN EN 61000-6-3

Maximum Operating Temperature

85°C

Mount Type

Synchro Flange Mount

Switching Frequency

160kHz

COO (Country of Origin):
DE
The Baumer EIL580 incremental encoders with blind or through hollow shaft has precise optical sensing with output signal level TTL or HTL

Shaft Type - Solid Shaft

Protection Class - IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy