Baumer EIL580 Series Optical Incremental Encoder 30V, 1000 ppr ppr, HTL, Push Pull Signal, Hollow Type, 12 mm Shaft
- RS Stock No.:
- 820-3733
- Mfr. Part No.:
- EIL580-TT12.5BN.01000.A
- Brand:
- Baumer
Subtotal (1 unit)*
$620.67
(exc. GST)
$682.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $620.67 |
*price indicative
- RS Stock No.:
- 820-3733
- Mfr. Part No.:
- EIL580-TT12.5BN.01000.A
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Encoder Technology | Optical | |
| Product Type | Incremental Encoder | |
| Pulses Per Revolution | 1000ppr | |
| Series | EIL580 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | HTL, Push Pull | |
| Shaft Type | Hollow | |
| Shaft Diameter | 12mm | |
| Interface Type | Push Pull | |
| IP Rating | IP65 | |
| Terminal Type | M12 Flange Connector | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 41mm | |
| Overall Width | 58mm | |
| Standards/Approvals | UL | |
| Overall Height | 70mm | |
| Mount Type | Hollow Shaft Flange Mount | |
| Maximum Operating Temperature | 85°C | |
| Switching Frequency | 300kHz | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Encoder Technology Optical | ||
Product Type Incremental Encoder | ||
Pulses Per Revolution 1000ppr | ||
Series EIL580 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type HTL, Push Pull | ||
Shaft Type Hollow | ||
Shaft Diameter 12mm | ||
Interface Type Push Pull | ||
IP Rating IP65 | ||
Terminal Type M12 Flange Connector | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 41mm | ||
Overall Width 58mm | ||
Standards/Approvals UL | ||
Overall Height 70mm | ||
Mount Type Hollow Shaft Flange Mount | ||
Maximum Operating Temperature 85°C | ||
Switching Frequency 300kHz | ||
- COO (Country of Origin):
- DE
EIL580 - Hollow shaft
EIL580 incremental encoders with blind or through hollow shaft.
Precise optical sensing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Die-cast aluminium housing
Baumer
Incremental rotary encoders.
- RS Stock No. 8203715
- Mfr. Part No. EIL580-TT12.5FN.01000.A
Each
$651.70
- RS Stock No. 8203749
- Mfr. Part No. EIL580-TT12.5BN.04096.A
Each
$798.75
- RS Stock No. 8203730
- Mfr. Part No. EIL580-TT12.5BN.00512.A
Each
$647.74
- RS Stock No. 8203727
- Mfr. Part No. EIL580-TT12.5FN.02048.A
Each
$651.70
Related links
- Baumer EIL580 Series Optical Incremental Encoder 30V HTL Hollow Type, 12 mm Shaft
- Baumer EIL580 Series Optical Incremental Encoder 30V HTL Hollow Type, 12 mm Shaft
- Baumer EIL580 Series Optical Incremental Encoder 30V dc HTL/Push Pull Signal 12 mm Shaft
- Baumer EIL580 Series Optical Incremental Encoder 30V Push Pull Hollow Type, 12 mm Shaft
- Baumer EIL580 Series Optical Incremental Encoder 30V Push Pull Hollow Type, 12 mm Shaft
- Baumer EIL580 Series Optical Incremental Encoder 30V HTL Hollow Type, 12 mm Shaft
- Baumer EIL580 Series Optical Incremental Encoder 30V dc HTL/Push Pull Signal 10 mm Shaft
- Baumer EIL580 Series Optical Incremental Encoder 30V Push Pull Hollow Type, 12 mm Shaft











