Baumer EIL580 Series Optical Incremental Encoder, 2048 ppr, HTL/Push Pull Signal, Hollow Type, 12mm Shaft
- RS Stock No.:
- 820-3727
- Mfr. Part No.:
- EIL580-TT12.5FN.02048.A
- Brand:
- Baumer
Subtotal (1 unit)*
$557.99
(exc. GST)
$613.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $557.99 |
*price indicative
- RS Stock No.:
- 820-3727
- Mfr. Part No.:
- EIL580-TT12.5FN.02048.A
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Encoder Technology | Optical | |
| Pulses Per Revolution | 2048 | |
| Series | EIL580 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | HTL/Push Pull | |
| Shaft Type | Hollow | |
| Shaft Diameter | 12mm | |
| Supply Voltage | 8 → 30 V dc | |
| IP Rating | IP65 | |
| Overall Width | 58mm | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Through Hollow Shaft Flange | |
| Maximum Operating Temperature | +85°C | |
| Switching Frequency | ≤160 kHz, ≤300 kHz | |
| Connection Type | Flange connector M23 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Encoder Technology Optical | ||
Pulses Per Revolution 2048 | ||
Series EIL580 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type HTL/Push Pull | ||
Shaft Type Hollow | ||
Shaft Diameter 12mm | ||
Supply Voltage 8 → 30 V dc | ||
IP Rating IP65 | ||
Overall Width 58mm | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Through Hollow Shaft Flange | ||
Maximum Operating Temperature +85°C | ||
Switching Frequency ≤160 kHz, ≤300 kHz | ||
Connection Type Flange connector M23 | ||
- COO (Country of Origin):
- DE
EIL580 - Hollow shaft
EIL580 incremental encoders with blind or through hollow shaft.
Precise optical sensing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Die-cast aluminium housing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Die-cast aluminium housing
Baumer
Incremental rotary encoders.
Aluminium flange material
IP42 shaft
Maximum speed 1200rpm
IP42 shaft
Maximum speed 1200rpm
Related links
- Baumer EIL580 Series Optical Incremental Encoder HTL/Push Pull Signal 12mm Shaft
- Baumer EIL580 Series Optical Incremental Encoder HTL/Push Pull Signal 12mm Shaft
- Baumer EIL580 Series Optical Incremental Encoder HTL/Push Pull Signal 12mm Shaft
- Baumer EIL580 Series Optical Incremental Encoder HTL/Push Pull Signal 12mm Shaft
- Baumer EIL580 Series Optical Incremental Encoder HTL/Push Pull Signal 10mm Shaft
- Baumer EIL580 Series Optical Incremental Encoder HTL/Push Pull Signal 12mm Shaft
- Baumer EIL580 Series Optical Incremental Encoder HTL/Push Pull Signal 10mm Shaft
- Baumer EIL580 Series Optical Incremental Encoder HTL/Push Pull Signal 10mm Shaft
