Baumer EIL580-SY Series Incremental Incremental Encoder 30V, 5000 ppr ppr, HTL/Push Pull Signal, Solid Shaft Type
- RS Stock No.:
- 244-0952
- Mfr. Part No.:
- EIL580-SY06.5EQ.01024.A
- Brand:
- Baumer
Subtotal (1 unit)*
$620.26
(exc. GST)
$682.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $620.26 |
*price indicative
- RS Stock No.:
- 244-0952
- Mfr. Part No.:
- EIL580-SY06.5EQ.01024.A
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Incremental | |
| Series | EIL580-SY | |
| Pulses Per Revolution | 5000ppr | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | HTL/Push Pull | |
| Shaft Type | Solid Shaft | |
| Interface Type | RS422 | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Incremental Encoder | ||
Encoder Technology Incremental | ||
Series EIL580-SY | ||
Pulses Per Revolution 5000ppr | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type HTL/Push Pull | ||
Shaft Type Solid Shaft | ||
Interface Type RS422 | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
The Baumer EIL580 incremental encoders with blind or through hollow shaft has precise optical sensing
Diameter 58 mm
Precise optical sensing
Through hollow shaft, diameter 8 to 15 mm
Connection radial or tangential
Pulses per revolution up to 5000
High protection up to IP67
High resistance to shock and vibrations
Related links
- Baumer EIL580-SY Series Incremental Incremental Encoder 30V HTL/Push Pull Signal, Solid Shaft Type
- Baumer optoPulse EIL580-SY Series Incremental Incremental Encoder 30V TTL/HTL Signal
- Baumer EIL580-SY Series Optical Incremental Encoder 30V HTL/Push Pull Signal 10 mm
- Baumer EIL580-SC Series Incremental Incremental Encoder 30V HTL/Push Pull Signal, Solid Shaft Type
- Baumer EIL580-SY Series Incremental Incremental Encoder 30V TTL/HTL Signal 6 mm Shaft
- Baumer EIL580-SY Series Incremental Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
- Baumer EIL580-SY Series Incremental Incremental Encoder 30V TTL/HTL Signal 6 mm Shaft
- Baumer EIL580-T Series Incremental Incremental Encoder 30V HTL/Push Pull Signal, Through Hollow Type
