Baumer EIL580-SC Series Incremental Incremental Encoder 30V, 5000 ppr ppr, HTL/Push Pull Signal, Solid Shaft Type

Subtotal (1 unit)*

$732.39

(exc. GST)

$805.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$732.39

*price indicative

RS Stock No.:
244-0950
Mfr. Part No.:
EIL580-SC10.5EQ.00360.A
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Encoder Technology

Incremental

Product Type

Incremental Encoder

Series

EIL580-SC

Pulses Per Revolution

5000ppr

Maximum Revolutions

6000rpm

Output Signal Type

HTL/Push Pull

Shaft Type

Solid Shaft

Interface Type

RS422

IP Rating

IP67

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

COO (Country of Origin):
DE
The Baumer EIL580 incremental encoders with blind or through hollow shaft has precise optical sensing

Diameter 58 mm

Precise optical sensing

Through hollow shaft, diameter 8 to 15 mm

Connection radial or tangential

Pulses per revolution up to 5000

High protection up to IP67

High resistance to shock and vibrations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy