Baumer Incremental Incremental Encoder, HTL/Push Pull Signal, Solid shaft Type
- RS Stock No.:
- 244-0953
- Mfr. Part No.:
- EIL580-SY06.5EQ.02500.A
- Brand:
- Baumer
Subtotal (1 unit)*
$768.65
(exc. GST)
$845.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $768.65 |
*price indicative
- RS Stock No.:
- 244-0953
- Mfr. Part No.:
- EIL580-SY06.5EQ.02500.A
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Encoder Technology | Incremental | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | HTL/Push Pull | |
| Shaft Type | Solid shaft | |
| Interface | RS422 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Encoder Technology Incremental | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type HTL/Push Pull | ||
Shaft Type Solid shaft | ||
Interface RS422 | ||
- COO (Country of Origin):
- DE
The Baumer EIL580 incremental encoders with blind or through hollow shaft has precise optical sensing
Diameter 58 mm
Precise optical sensing
Through hollow shaft, diameter 8 to 15 mm
Connection radial or tangential
Pulses per revolution up to 5000
High protection up to IP67
High resistance to shock and vibrations
Precise optical sensing
Through hollow shaft, diameter 8 to 15 mm
Connection radial or tangential
Pulses per revolution up to 5000
High protection up to IP67
High resistance to shock and vibrations
Related links
- Baumer Incremental Incremental Encoder Solid shaft Type
- Baumer Optical Incremental Encoder HTL/Push Pull Signal, Solid shaft Type
- Baumer Incremental Incremental Encoder TTL/HTL Signal, Solid Type
- Baumer Incremental Incremental Encoder TTL/HTL Signal, Solid Type
- Baumer Incremental Incremental Encoder TTL/HTL Signal, Solid Type
- Baumer Incremental Incremental Encoder TTL/HTL Signal, Solid Type
- Baumer Incremental Incremental Encoder TTL/HTL Signal, Solid Type
- Baumer EIL580 Series Optical Incremental Encoder HTL/Push Pull Signal 10mm Shaft
