Hengstler AC58 Series Optical Absolute Encoder 30V, Binary Signal, 10 mm Shaft

This image is representative of the product range

Subtotal (1 unit)*

$932.68

(exc. GST)

$1,025.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$932.68

*price indicative

RS Stock No.:
761-538
Mfr. Part No.:
0567177
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Optical

Product Type

Absolute Encoder

Series

AC58

Maximum Revolutions

12000rpm

Output Signal Type

Binary

Shaft Diameter

10mm

Interface Type

CAN

IP Rating

IP64

Terminal Type

Cable

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Overall Width

58mm

Overall Height

71.3mm

Standards/Approvals

RoHS

Mount Type

Clamping Flange Mount

Maximum Operating Temperature

85°C

COO (Country of Origin):
DE

Each
$1,244.38
Each
$1,618.50
Each
$1,930.28
Each
$2,055.03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy