Hengstler AC58 Series Optical Absolute Encoder 30V, Binary Signal, 10 mm Shaft
- RS Stock No.:
- 761-532
- Mfr. Part No.:
- 0566473
- Brand:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
$1,930.28
(exc. GST)
$2,123.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,930.28 |
*price indicative
- RS Stock No.:
- 761-532
- Mfr. Part No.:
- 0566473
- Brand:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Optical | |
| Product Type | Absolute Encoder | |
| Series | AC58 | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Binary | |
| Shaft Diameter | 10mm | |
| Interface Type | CAN | |
| IP Rating | IP64 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Height | 71.3mm | |
| Overall Width | 58mm | |
| Standards/Approvals | RoHS | |
| Mount Type | Clamping Flange Mount | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Optical | ||
Product Type Absolute Encoder | ||
Series AC58 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Binary | ||
Shaft Diameter 10mm | ||
Interface Type CAN | ||
IP Rating IP64 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Height 71.3mm | ||
Overall Width 58mm | ||
Standards/Approvals RoHS | ||
Mount Type Clamping Flange Mount | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0761529
- Mfr. Part No. 0566430
Each
$1,244.38
- RS Stock No. 0761544
- Mfr. Part No. 0567522
Each
$1,618.50
- RS Stock No. 0761538
- Mfr. Part No. 0567177
Each
$932.68
- RS Stock No. 0761413
- Mfr. Part No. 0566028
Each
$2,055.03
Related links
- Hengstler AC58 Series Optical Absolute Encoder 30V 10 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V 12 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Solid Type, 10 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Solid Type, 6 mm Shaft
- Draw Wires & Fish Tapes
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Crimp Tool Positioners, Turrets & Locators









