- RS Stock No.:
- 839-8412
- Mfr. Part No.:
- BK 14-0
- Brand:
- Turck
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$187.25
(exc. GST)
$205.97
(inc. GST)
Units | Per unit |
1 - 4 | $187.25 |
5 + | $168.53 |
- RS Stock No.:
- 839-8412
- Mfr. Part No.:
- BK 14-0
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Turck VersaFast Connector
Turck Minifast Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Mounting Type | Cable Mount |
Connector Size | M16 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3.0A |
Series | BK |
Body Orientation | Straight |
Voltage Rating | 60 V |
Mating Type | Threaded |
Housing Material | Nylon |
Contact Plating | Gold |
Minimum Operating Temperature | -30°C |
Contact Material | Copper |
Maximum Operating Temperature | +95°C |
Related links
- HellermannTyton Cable Marking Pen for Arrowtags IMP Plates and...
- HellermannTyton Black Marker Pen
- MH Connectors MHDTZK-BK Series Zinc D Sub Backshell Strain Relief
- MH Connectors MHD45ZK-BK Series Zinc Angled D Sub Backshell Strain Relief
- Knipex 3130 BK V02
- HellermannTyton WIC Snap On Cable Markers 3 → 38mm Cable
- BK Precision Test Leads
- BK Precision Arbitrary Waveform Generators