Hengstler AC58 Series Optical Absolute Encoder 30V, Binary Signal, 10 mm Shaft

This image is representative of the product range

Subtotal (1 unit)*

$1,119.55

(exc. GST)

$1,231.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,119.55

*price indicative

RS Stock No.:
761-407
Mfr. Part No.:
0565652
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Absolute Encoder

Encoder Technology

Optical

Series

AC58

Maximum Revolutions

12000rpm

Output Signal Type

Binary

Shaft Diameter

10mm

Interface Type

CAN

Terminal Type

Cable

IP Rating

IP64

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Overall Height

71.3mm

Overall Width

58mm

Standards/Approvals

RoHS

Mount Type

Clamping Flange Mount

Maximum Operating Temperature

85°C

COO (Country of Origin):
DE
The Hengstler absolute encoder offers high precision and reliable performance for various automation applications. is designed for seamless integration, this encoder ensures accurate position feedback in demanding environments, making it a VITAL component in industrial settings.

Resolution options are available from 10 to 14 bits, catering to diverse application requirements

It supports protection classes IP64 and IP67, providing robust environmental suitability

Operating temperatures range from -40 °C to +85 °C

Each
$1,244.38
Each
$932.68
Each
$1,618.50
Each
$1,930.28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy