Hengstler AD36 Series Optical Absolute Encoder 5V, 8 mm Shaft
- RS Stock No.:
- 761-473
- Mfr. Part No.:
- 0545124
- Brand:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
$1,225.68
(exc. GST)
$1,348.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,225.68 |
*price indicative
- RS Stock No.:
- 761-473
- Mfr. Part No.:
- 0545124
- Brand:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Optical | |
| Series | AD36 | |
| Maximum Revolutions | 12000rpm | |
| Shaft Diameter | 8mm | |
| Interface Type | SSI | |
| IP Rating | IP40 | |
| Terminal Type | PCB Connector | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Overall Width | 47.6mm | |
| Overall Height | 32.8mm | |
| Standards/Approvals | UKCA | |
| Maximum Operating Temperature | 120°C | |
| Mount Type | Flange | |
| Switching Frequency | 500kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Absolute Encoder | ||
Encoder Technology Optical | ||
Series AD36 | ||
Maximum Revolutions 12000rpm | ||
Shaft Diameter 8mm | ||
Interface Type SSI | ||
IP Rating IP40 | ||
Terminal Type PCB Connector | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Overall Width 47.6mm | ||
Overall Height 32.8mm | ||
Standards/Approvals UKCA | ||
Maximum Operating Temperature 120°C | ||
Mount Type Flange | ||
Switching Frequency 500kHz | ||
- COO (Country of Origin):
- DE
The Hengstler technical encoder is an Advanced optical absolute device is designed for precise motor feedback applications. Its robust construction ensures reliable performance across various operational temperatures, making it an Ideal solution for demanding industrial environments.
Offers up to 22 Bit singleturn and 12 Bit multiturn for exceptional accuracy
Temperature range: operates effectively in -40°C to +120°C environments
Supports continuous operation at 10,000 rpm
- RS Stock No. 0761477
- Mfr. Part No. 0545168
Each
$1,225.68
- RS Stock No. 0761481
- Mfr. Part No. 0545334
Each
$1,504.60
- RS Stock No. 0761458
- Mfr. Part No. 0541301
Each
$1,287.75
- RS Stock No. 0761484
- Mfr. Part No. 0545389
Each
$1,223.23
Related links
- Hengstler AD36 Series Optical Absolute Encoder 5V, 8 mm Shaft
- Hengstler AD36 Series Optical Absolute Encoder 5V 8 mm Shaft
- Hengstler AD36 Series Optical Absolute Encoder 5V Binary Signal 6 mm Shaft
- Hengstler AM34 Series Optical Absolute Encoder 5V dc Screw Fix Type, 8 mm Shaft
- Hengstler AD36 Series Incremental Absolute Encoder 5V Through Hollow Shaft Type, 8 mm Shaft
- Hengstler AD36 Series Incremental Absolute Encoder 5V Hollow Shaft Type, 8 mm Shaft
- Hengstler AD36 Series Optical Rotary Encoder 30V Binary Signal 8 mm Shaft
- Hengstler AM34 Series Optical Absolute Encoder 5V dc, 8 mm Shaft











