Hengstler AD36 Series Optical Absolute Encoder 5V, 8 mm Shaft
- RS Stock No.:
- 761-477
- Mfr. Part No.:
- 0545168
- Brand:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
$1,225.68
(exc. GST)
$1,348.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,225.68 |
*price indicative
- RS Stock No.:
- 761-477
- Mfr. Part No.:
- 0545168
- Brand:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Optical | |
| Product Type | Absolute Encoder | |
| Series | AD36 | |
| Maximum Revolutions | 12000rpm | |
| Shaft Diameter | 8mm | |
| Interface Type | SSI | |
| Terminal Type | PCB Connector | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Overall Width | 47.6mm | |
| Standards/Approvals | UKCA | |
| Overall Height | 32.8mm | |
| Maximum Operating Temperature | 120°C | |
| Mount Type | Flange | |
| Switching Frequency | 500kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Optical | ||
Product Type Absolute Encoder | ||
Series AD36 | ||
Maximum Revolutions 12000rpm | ||
Shaft Diameter 8mm | ||
Interface Type SSI | ||
Terminal Type PCB Connector | ||
IP Rating IP40 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Overall Width 47.6mm | ||
Standards/Approvals UKCA | ||
Overall Height 32.8mm | ||
Maximum Operating Temperature 120°C | ||
Mount Type Flange | ||
Switching Frequency 500kHz | ||
- COO (Country of Origin):
- DE
The Hengstler absolute feedback encoder is designed for brushless servo motors, providing precise motor position and speed data through its innovative digital technology. Its robust design ensures reliable performance across varied operating conditions.
Resolution reaches up to 22 Bit singleturn and 12 Bit multiturn for high accuracy
Wide operating temperature range from -40°C to +120°C supports diverse applications
Offers both SSI and BiSS-C interfaces for versatile connectivity options
Related links
- Hengstler AD36 Series Optical Absolute Encoder 5V, 8 mm Shaft
- Hengstler AD36 Series Optical Absolute Encoder 5V 8 mm Shaft
- Hengstler AD36 Series Optical Absolute Encoder 5V Binary Signal 6 mm Shaft
- Hengstler AM34 Series Optical Absolute Encoder 5V dc Screw Fix Type, 8 mm Shaft
- Hengstler AD36 Series Incremental Absolute Encoder 5V Through Hollow Shaft Type, 8 mm Shaft
- Hengstler AD36 Series Incremental Absolute Encoder 5V Hollow Shaft Type, 8 mm Shaft
- Hengstler AD36 Series Optical Rotary Encoder 30V Binary Signal 8 mm Shaft
- Hengstler AM34 Series Optical Absolute Encoder 5V dc, 8 mm Shaft
