Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- RS Stock No.:
- 650-385
- Mfr. Part No.:
- MLO-POT-300-TLF
- Brand:
- Festo
N
Subtotal (1 unit)*
$988.89
(exc. GST)
$1,087.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $988.89 |
*price indicative
- RS Stock No.:
- 650-385
- Mfr. Part No.:
- MLO-POT-300-TLF
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Encoder Technology | Linear Measuring | |
| Series | MLO-POT | |
| Output Signal Type | Analogue | |
| Stroke | 300mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Encoder Technology Linear Measuring | ||
Series MLO-POT | ||
Output Signal Type Analogue | ||
Stroke 300mm | ||
- COO (Country of Origin):
- DE
The Festo Displacement Encoder is designed for precision measurement in a variety of applications. With a robust functional principle based on analogue signals, it efficiently captures displacement with a resolution of 0.01 mm. This encoder operates seamlessly in ambient temperatures ranging from -30 °C to 100 °C, making it suitable for demanding environments. Engineered for optimal performance, it features a maximum travel speed of 10 m/s and can withstand high acceleration levels. Its compact design and user-friendly features ensure easy integration into existing systems, enhancing operational efficiency and reliability in measuring tasks.
CE marked for compliance with EU EMC Directive
Operates with a maximum wiper current of 10000 μA for reliable signal transmission
Connection resistance is specified at 5 kOhm which ensuring minimal signal loss
Permissible voltage fluctuations are less than 1% providing stability during operation
Vibration and shock resistance according to DIN/IEC standards ensure durability under challenging conditions
Degree of protection rated to IEC 60529 safeguarding against environmental factors
Constructed with anodised housing and die-cast aluminium slide housing for enhanced durability
Features a 4-pin electrical connection with an optional mounting position for versatility
Operates with a maximum wiper current of 10000 μA for reliable signal transmission
Connection resistance is specified at 5 kOhm which ensuring minimal signal loss
Permissible voltage fluctuations are less than 1% providing stability during operation
Vibration and shock resistance according to DIN/IEC standards ensure durability under challenging conditions
Degree of protection rated to IEC 60529 safeguarding against environmental factors
Constructed with anodised housing and die-cast aluminium slide housing for enhanced durability
Features a 4-pin electrical connection with an optional mounting position for versatility
Related links
- Festo MLO-POT Series Linear Measuring Encoder Round Type
- Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- SICK DAX Series Linear Measuring Linear Measuring Encoder, Analogue Signal
- Kubler 3502 Series Linear Measuring Encoder, Analogue Signal
- Kubler Linear Measuring Linear Measuring Encoder, Analogue Signal
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
