Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- RS Stock No.:
- 647-495
- Mfr. Part No.:
- MLO-POT-1500-TLF
- Brand:
- Festo
Subtotal (1 unit)*
$3,128.26
(exc. GST)
$3,441.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,128.26 |
*price indicative
- RS Stock No.:
- 647-495
- Mfr. Part No.:
- MLO-POT-1500-TLF
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Encoder | |
| Encoder Technology | Linear Measuring | |
| Series | MLO-POT | |
| Output Signal Type | Analogue | |
| Stroke | 1500 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | RoHS, IEC 60529 | |
| Mount Type | Optional | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Encoder | ||
Encoder Technology Linear Measuring | ||
Series MLO-POT | ||
Output Signal Type Analogue | ||
Stroke 1500 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals RoHS, IEC 60529 | ||
Mount Type Optional | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- DE
The Festo Displacement Encoder is a precision analogue measuring device designed to deliver accurate displacement readings across a broad operating range. Withstanding ambient temperatures from -30 °C to 100 °C, this robust encoder ensures reliability in challenging conditions. Its non-dependent linearity of just 0.03% and remarkable displacement resolution of 0.01 mm makes it ideal for applications requiring high accuracy. The encoder supports a maximum travel speed of 10 m/s and an acceleration of up to 200 m/s², making it exceptionally efficient for dynamic operations. With an analogue output signal and a connection resistance of 20 kOhm, this product is engineered to provide seamless integration into various systems, ensuring top-tier performance for industrial applications.
High maximum wiper current capability of 10000 μA for short periods
Exceptional maximum travel speed of 10 m/s enhances operational efficiency
Features a low temperature coefficient of 5 ppm/K for consistent performance
Configured for 1500 mm stroke accommodating a variety of applications
User-friendly electrical connection with a 4-pin setup for easy integration
Constructed with anodised housing and die-cast aluminium slide which ensuring durability
Designed to meet international protection standards to withstand environmental factors
Related links
- Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- Festo MLO-POT Series Linear Measuring Encoder Round Type
- Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- SICK DAX Series Linear Measuring Linear Measuring Encoder 24V dc, Analogue Signal
- SICK KH53 Series Linear Measuring Linear Measuring Encoder 32V, SSI Signal
- Vishay ECS Series Linear Measuring Linear Measuring Encoder 6.35 mm Shaft
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- IDC Tools
