Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- RS Stock No.:
- 651-143
- Mfr. Part No.:
- MME-MTS-300-TLF-AIF
- Brand:
- Festo
N
Subtotal (1 unit)*
$3,544.92
(exc. GST)
$3,899.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,544.92 |
*price indicative
- RS Stock No.:
- 651-143
- Mfr. Part No.:
- MME-MTS-300-TLF-AIF
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Encoder Technology | Linear Measuring | |
| Series | MME-MTS | |
| Output Signal Type | Digital | |
| Stroke | 300mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Encoder Technology Linear Measuring | ||
Series MME-MTS | ||
Output Signal Type Digital | ||
Stroke 300mm | ||
- COO (Country of Origin):
- DE
The Festo Displacement Encoder delivers precision and reliability in measurement applications. Engineered for a broad range of operating conditions, this advanced digital measuring system ensures top-notch performance even in extreme temperatures ranging from -40 °C to 75 °C. Its robust design includes a closed profile with a moving slide, providing exceptional durability and versatility in various mounting positions. The encoder is also compliant with essential EU and UK standards, ensuring that it meets rigorous quality and safety requirements, making it an essential choice for industrial applications where accuracy and dependability are paramount.
Digital measuring system for high precision and accuracy
Nominal operating voltage of DC 24 V with robust current management
High degree of protection (IP65) safeguarding against dust and water ingress
Vibration and shock resistance tested to DIN/IEC standards enhances operational reliability
Anodised housing and painted aluminium cover guarantee durability and longevity
Compact size with a lightweight design at 710 g for easy installation
Nominal operating voltage of DC 24 V with robust current management
High degree of protection (IP65) safeguarding against dust and water ingress
Vibration and shock resistance tested to DIN/IEC standards enhances operational reliability
Anodised housing and painted aluminium cover guarantee durability and longevity
Compact size with a lightweight design at 710 g for easy installation
Related links
- Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- Festo MLO-POT Series Linear Measuring Encoder Round Type
- SICK DAX Series Linear Measuring Linear Measuring Encoder, Analogue Signal
- Kubler 3502 Series Linear Measuring Encoder, Analogue Signal
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
