Variohm Group ILT Series Linear Measuring Position Sensor 28V, Analogue Signal, Push Rod Type, 9.5 mm Shaft

Subtotal (1 unit)*

$586.65

(exc. GST)

$645.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$586.65

*price indicative

RS Stock No.:
554-773
Mfr. Part No.:
ILT-AS-300-5-C1
Brand:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Encoder Technology

Linear Measuring

Product Type

Position Sensor

Series

ILT

Output Signal Type

Analogue

Stroke

300 mm

Shaft Type

Push Rod

Shaft Diameter

9.5mm

IP Rating

IP67, IP69K

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Standards/Approvals

IEC 68-2-6, EN 61000-6-3, IEC 68-2-29, EN 61000-6-2

Maximum Operating Temperature

125°C

COO (Country of Origin):
GB
The Variohm Group ILT Linear Sensor is a durable, high accuracy linear position sensor specifically designed for use in applications where long life and cost are important. The ILT linear sensor is particularly suitable for OEM customers who require good performance in hard environments such as industrial and agricultural machinery or special vehicle construction. Its performance, repeatability and stability are outstanding over a large temperature range.

Robust design

Long life due to inductive technology

IP67 and IP69K protection

Ideal for use in vehicles and machines in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy