Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- RS Stock No.:
- 647-102
- Mfr. Part No.:
- MLO-POT-500-TLF
- Brand:
- Festo
N
Subtotal (1 unit)*
$1,329.38
(exc. GST)
$1,462.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,329.38 |
*price indicative
- RS Stock No.:
- 647-102
- Mfr. Part No.:
- MLO-POT-500-TLF
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Encoder Technology | Linear Measuring | |
| Series | MLO-POT | |
| Output Signal Type | Analogue | |
| Stroke | 500mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Encoder Technology Linear Measuring | ||
Series MLO-POT | ||
Output Signal Type Analogue | ||
Stroke 500mm | ||
- COO (Country of Origin):
- DE
The Festo Displacement Encoder is a cutting-edge measurement solution designed for precise displacement tracking in dynamic environments. With an impressive operating temperature range from -30 °C to 100 °C, it ensures consistent performance under various conditions. This encoder employs an analogue measuring system to deliver reliable output signals, making it ideal for advanced automation and control applications. Its sophisticated design features a high-resolution displacement capability of 0.01 mm and excellent non-dependent linearity at just 0.05%, guaranteeing exceptional accuracy. Built with robust materials and tested to stringent vibration and shock resistance standards, this unit not only meets but surpasses industry expectations, making it a dependable choice for engineers seeking durability and precision.
Constructed with robust anodised housing and die-cast aluminium for enhanced durability
Offers a connection resistance of 5 kOhm with a 20% tolerance facilitating consistent performance
Resistant to vibrations and shocks adhering to stringent severity levels for stability
Features a 4-pin electrical connection that conforms to DIN 43650 standards
Optimised for high-speed measurements with a maximum travel speed of 10 m/s
Compatible with optional mounting positions and functionalities to suit diverse applications
Offers a connection resistance of 5 kOhm with a 20% tolerance facilitating consistent performance
Resistant to vibrations and shocks adhering to stringent severity levels for stability
Features a 4-pin electrical connection that conforms to DIN 43650 standards
Optimised for high-speed measurements with a maximum travel speed of 10 m/s
Compatible with optional mounting positions and functionalities to suit diverse applications
Related links
- Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- Festo MLO-POT Series Linear Measuring Encoder Round Type
- Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- SICK DAX Series Linear Measuring Linear Measuring Encoder, Analogue Signal
- Kubler 3502 Series Linear Measuring Encoder, Analogue Signal
- Kubler Linear Measuring Linear Measuring Encoder, Analogue Signal
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
