RS PRO Linear Potentiometer Position Sensor, Voltage Divider Signal, 5mm Shaft
- RS Stock No.:
- 359-004
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$305.27
(exc. GST)
$335.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $305.27 |
*price indicative
- RS Stock No.:
- 359-004
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Encoder Technology | Linear Potentiometer | |
| Output Signal Type | Voltage Divider | |
| Stroke | 25mm | |
| Shaft Diameter | 5mm | |
| Supply Voltage | 28V dc | |
| Resolution | Infinite | |
| IP Rating | IP65 | |
| Overall Height | 42mm | |
| Overall Width | 18mm | |
| Overall Depth | 110mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Connection Type | Cable | |
| Current Rating | 1μA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Encoder Technology Linear Potentiometer | ||
Output Signal Type Voltage Divider | ||
Stroke 25mm | ||
Shaft Diameter 5mm | ||
Supply Voltage 28V dc | ||
Resolution Infinite | ||
IP Rating IP65 | ||
Overall Height 42mm | ||
Overall Width 18mm | ||
Overall Depth 110mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Connection Type Cable | ||
Current Rating 1μA | ||
- COO (Country of Origin):
- TR
RS PRO Linear Potentiometer, 25 mm Stroke
A compact and robust linear potentiometer designed for precise linear position sensing. Utilising potentiometric technology, it offers accurate feedback for a wide range of industrial applications, with a measuring length of up to 25 mm.
Features and Benefits
Compact design: Fits easily into tight spaces
High robustness: Durable for demanding environments
Accurate linear position sensing: Ensures precise measurements
Potentiometric technology: Provides reliable performance
Measuring range 10 - 100 mm: Versatile for various applications
Long mechanical life: Reduces maintenance needs
Excellent repeatability >0.01 mm: Ensures consistent results
Infinite resolution: Offers smooth and continuous feedback
2 kOhm: 10 ... 50mm, 5 kOhm: 75 ... 100mm: Flexible resistance options
High robustness: Durable for demanding environments
Accurate linear position sensing: Ensures precise measurements
Potentiometric technology: Provides reliable performance
Measuring range 10 - 100 mm: Versatile for various applications
Long mechanical life: Reduces maintenance needs
Excellent repeatability >0.01 mm: Ensures consistent results
Infinite resolution: Offers smooth and continuous feedback
2 kOhm: 10 ... 50mm, 5 kOhm: 75 ... 100mm: Flexible resistance options
Applications
Industrial automation
Robotics
Manufacturing equipment
Robotics
Manufacturing equipment
Additional Information
IP65 rating: Protection against dust and water
Connection type: 2m cable for easy installation
Output signal type: Voltage divider for straightforward integration
Connection type: 2m cable for easy installation
Output signal type: Voltage divider for straightforward integration
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Linear Potentiometer Position Sensor 5mm Shaft
- RS PRO Linear Potentiometer Position Sensor 6mm Shaft
- RS PRO Linear Potentiometer Position Sensor, Voltage Divider Signal
- Variohm Group VLP Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group VXP Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group KTC Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group PZ12 Series Angular Position Sensor, Voltage Divider Signal
- Variable Resistors
