RS PRO Linear Measuring Position Sensor 24V dc

Subtotal (1 unit)*

$862.66

(exc. GST)

$948.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$862.66

*price indicative

RS Stock No.:
100-480
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Encoder Technology

Linear Measuring

Product Type

Position Sensor

Stroke

300 mm

IP Rating

IP67

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-20°C

Overall Depth

33mm

Overall Height

33mm

Standards/Approvals

No

Maximum Operating Temperature

80°C

Mount Type

Bracket

RoHS Status: Exempt

COO (Country of Origin):
TR

RS PRO Linear Measuring Position Sensor - Non-Contact Magneto-Strictive Position Sensor


The RS PRO Non-Contact Magneto strictive Position Sensor is a compact, highly robust, and accurate linear position sensor utilizing advanced magneto strictive technology. It offers a measuring length of up to 5000 mm. This series of linear position sensors provides absolute linear position feedback, making it ideal for a wide range of industrial applications.

Features and Benefits


  • Long mechanical life

  • Excellent reproducibility less than 0.01 mm

  • Infinite resolution

  • Case material: Anodised aluminium

  • 8pin, M12 connector

  • 16-bit resolution

  • Specifications


  • Measurement stroke 50-5000 mm

  • Power supply: 24 VDC

  • Repeatability <0.01 mm (full scale)

  • Load resistance: 500 Ohm

  • Overload Protection: Up to +30 VDC

  • Operating temperature -20°C to+80°C

  • IP67

  • Variants Available Separately


  • Stroke 200 mm, RS stock no: 100-475

  • Stroke 200 mm, RS stock no: 100-476

  • Stroke 250 mm, RS stock no: 100-477

  • Stroke 300 mm, RS stock no: 100-479

  • Stroke 300 mm, RS stock no: 100-480

  • Approvals


  • CE, UKCA, ROHS, REACH

  • Applications


  • Hydraulic Cylinders

  • Pneumatic Actuators

  • Industrial Automation

  • Material Handling

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy