RS PRO Linear Potentiometer Position Sensor, Voltage Divider Signal, 5mm Shaft

N

Subtotal (1 unit)*

$273.17

(exc. GST)

$300.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$273.17

*price indicative

RS Stock No.:
359-003
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Encoder Technology

Linear Potentiometer

Output Signal Type

Voltage Divider

Stroke

175mm

Supply Voltage

28V dc

Shaft Diameter

5mm

Resolution

Infinite

IP Rating

IP65

Overall Height

42mm

Overall Width

41mm

Overall Depth

244mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Mounting Type

Bracket Mount

Connection Type

Cable

Current Rating

1μA

COO (Country of Origin):
TR

RS PRO Linear Potentiometer, 175 mm Stroke


A compact and robust linear potentiometer designed for accurate linear position sensing. Utilising potentiometric technology, it offers absolute linear position feedback, making it ideal for a wide range of industrial applications.

Features and Benefits


Compact design: Fits easily into various setups
High robustness: Durable for demanding environments
Accurate measurement: Ensures precise position feedback
Measuring range 10 - 100 mm: Versatile for different needs
Long mechanical life: Reliable performance over time
Excellent repeatability >0.01 mm: Consistent results
Infinite resolution: Smooth and continuous feedback
2 kOhm: 10 ... 50mm, 5 kOhm: 75 ... 100mm: Flexible resistance options

Applications


Industrial automation
Robotics
Manufacturing equipment

Additional Information


IP65 rating: Protection against dust and water
2m cable connection: Easy integration into systems
Voltage divider output: Simplifies signal processing

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links